Part Details for TDA2593 by NXP Semiconductors
Overview of TDA2593 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA2593
TDA2593 CAD Models
TDA2593 Part Data Attributes:
|
TDA2593
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA2593
NXP Semiconductors
IC HORIZONTAL DEFLECTION IC, PDIP16, PLASTIC, SOT-38, DIP-16, Deflection IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, SOT-38, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | YES | |
Consumer IC Type | HORIZONTAL DEFLECTION IC | |
JESD-30 Code | R-PDIP-T16 | |
Length | 21.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TDA2593
This table gives cross-reference parts and alternative options found for TDA2593. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA2593, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE1496 | Horiz/Vert Deflection IC, PDIP16, DIP-16 | NTE Electronics Inc | TDA2593 vs NTE1496 |
TA7609P | IC HORIZ/VERT DEFLECTION IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Deflection IC | Toshiba America Electronic Components | TDA2593 vs TA7609P |
TDA1175P | VERTICAL DEFLECTION IC, PDIP16, PLASTIC, POWERDIP-16 | STMicroelectronics | TDA2593 vs TDA1175P |
M62501FP | Horizontal Deflection IC, PDSO16, 0.225 INCH, 1.27 MM PITCH, PLASTIC, SOP-16 | Mitsubishi Electric | TDA2593 vs M62501FP |
LM1296N | EAST-WEST CORRECTION IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | TDA2593 vs LM1296N |
LA7801 | Horiz/Vert Deflection IC, Bipolar, PDIP16, DIP-16 | SANYO Electric Co Ltd | TDA2593 vs LA7801 |
LA7823 | Horiz/Vert Deflection IC, PDIP16, DIP-16 | SANYO Electric Co Ltd | TDA2593 vs LA7823 |
M62501P | HORIZONTAL DEFLECTION IC, PDIP16, 19 X 6.3 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | TDA2593 vs M62501P |
M62501FP | HORIZONTAL DEFLECTION IC, PDSO16, 4.40 X 10 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | TDA2593 vs M62501FP |
NTE1538 | Horiz/Vert Deflection IC, PDIP16, DIP-16 | NTE Electronics Inc | TDA2593 vs NTE1538 |