Part Details for TDA1170D by STMicroelectronics
Overview of TDA1170D by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA1170D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 16 Pin, Plastic, DIP | 122 |
|
$1.3500 / $2.5000 | Buy Now |
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 16 Pin, Plastic, DIP | 73 |
|
$2.0000 / $4.0000 | Buy Now |
Part Details for TDA1170D
TDA1170D CAD Models
TDA1170D Part Data Attributes:
|
TDA1170D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA1170D
STMicroelectronics
VERTICAL DEFLECTION IC, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 22 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for TDA1170D
This table gives cross-reference parts and alternative options found for TDA1170D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA1170D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE1496 | Horiz/Vert Deflection IC, PDIP16, DIP-16 | NTE Electronics Inc | TDA1170D vs NTE1496 |
TA7609P | IC HORIZ/VERT DEFLECTION IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Deflection IC | Toshiba America Electronic Components | TDA1170D vs TA7609P |
TDA1175P | VERTICAL DEFLECTION IC, PDIP16, PLASTIC, POWERDIP-16 | STMicroelectronics | TDA1170D vs TDA1175P |
M62501FP | Horizontal Deflection IC, PDSO16, 0.225 INCH, 1.27 MM PITCH, PLASTIC, SOP-16 | Mitsubishi Electric | TDA1170D vs M62501FP |
LM1296N | EAST-WEST CORRECTION IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | TDA1170D vs LM1296N |
LA7801 | Horiz/Vert Deflection IC, Bipolar, PDIP16, DIP-16 | SANYO Electric Co Ltd | TDA1170D vs LA7801 |
LA7823 | Horiz/Vert Deflection IC, PDIP16, DIP-16 | SANYO Electric Co Ltd | TDA1170D vs LA7823 |
M62501P | HORIZONTAL DEFLECTION IC, PDIP16, 19 X 6.3 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | TDA1170D vs M62501P |
M62501FP | HORIZONTAL DEFLECTION IC, PDSO16, 4.40 X 10 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | TDA1170D vs M62501FP |
NTE1538 | Horiz/Vert Deflection IC, PDIP16, DIP-16 | NTE Electronics Inc | TDA1170D vs NTE1538 |