Part Details for TC7116ACPL by Microchip Technology Inc
Overview of TC7116ACPL by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TC7116ACPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6487
|
Newark | Analog To Digital Converter Adc, 3.5Digit, Cmos, Dip-40, No. Of Digits:3.5 Digits, Sampling Rate:-, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:-, Supply Voltage Min:-, Supply Voltage Max:-, Msl:- Rohs Compliant: Yes |Microchip TC7116ACPL Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6700 / $9.5600 | Buy Now |
DISTI #
TC7116ACPL-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 40DIP Min Qty: 60 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.1900 | Buy Now |
DISTI #
TC7116ACPL
|
Avnet Americas | ADC Single Dual Slope 3 1/2Digit LCD 40-Pin PDIP Tube - Rail/Tube (Alt: TC7116ACPL) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Container: Tube | 0 |
|
$8.3400 / $11.0200 | Buy Now |
DISTI #
579-TC7116ACPL
|
Mouser Electronics | LCD Drivers w/Hold RoHS: Compliant | 27 |
|
$8.3400 / $11.0200 | Buy Now |
DISTI #
TC7116ACPL
|
Microchip Technology Inc | 3-1/2 Digit A/D, w/ Hold, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1680 Alternates Available |
|
$6.4300 / $11.0200 | Buy Now |
DISTI #
70389106
|
RS | ADC 3 1/2 Digit Hold LCD Display PDIP40 | Microchip Technology Inc. TC7116ACPL RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0600 / $10.6600 | RFQ |
|
Future Electronics | TC7116 Series 9 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 10 Container: Tube | 0Tube |
|
$8.1800 / $8.4400 | Buy Now |
|
Onlinecomponents.com | Single Channel ADC - Dual Slope - 3 1/2Digit for LCD - 40-Pin PDIP - Tube RoHS: Compliant | 2350 Factory Stock |
|
$5.0000 / $6.3400 | Buy Now |
DISTI #
TC7116ACPL
|
Avnet Americas | ADC Single Dual Slope 3 1/2Digit LCD 40-Pin PDIP Tube - Rail/Tube (Alt: TC7116ACPL) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Container: Tube | 0 |
|
$8.3400 / $11.0200 | Buy Now |
|
Ameya Holding Limited | TC7116 Series 15 V 3-1/2 Digit Analog to Digital Converter Through Hole -PDIP-40 | 71 |
|
RFQ |
Part Details for TC7116ACPL
TC7116ACPL CAD Models
TC7116ACPL Part Data Attributes:
|
TC7116ACPL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7116ACPL
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | 2.4 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.97 mm | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TC7116ACPL
This table gives cross-reference parts and alternative options found for TC7116ACPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7116ACPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7107CLW | 1-CH DUAL-SLOPE ADC, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | TC7116ACPL vs TC7107CLW |
TC7116CLW | 1-CH DUAL-SLOPE ADC, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | TC7116ACPL vs TC7116CLW |
TC7107ACPL | 1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | TC7116ACPL vs TC7107ACPL |
TC7107CKW713 | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | TC7116ACPL vs TC7107CKW713 |
TC7116CKW713 | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7116ACPL vs TC7116CKW713 |
TC7117CKW | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7116ACPL vs TC7117CKW |
TC7107IPL | 1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | TC7116ACPL vs TC7107IPL |
TC7117ACLW | 1-CH DUAL-SLOPE ADC, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | TC7116ACPL vs TC7117ACLW |
TC7129CLW | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQCC44, PLASTIC, MO-047, LCC-44 | Microchip Technology Inc | TC7116ACPL vs TC7129CLW |
TC7116ACLW | 1-CH DUAL-SLOPE ADC, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | TC7116ACPL vs TC7116ACLW |