Part Details for TC7117ACLW by Microchip Technology Inc
Overview of TC7117ACLW by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for TC7117ACLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6497
|
Newark | Ic, a/D Converter, single,3 1/2-Digit, cmos, ldcc,44Pin Rohs Compliant: Yes |Microchip TC7117ACLW Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6300 / $19.5100 | Buy Now |
DISTI #
TC7117ACLW-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 44PLCC Min Qty: 54 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.8200 | Buy Now |
DISTI #
TC7117ACLW
|
Avnet Americas | ADC Single Dual Slope 3 1/2Digit LED 44-Pin PLCC Tube - Rail/Tube (Alt: TC7117ACLW) RoHS: Compliant Min Qty: 54 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$17.1100 / $22.5700 | Buy Now |
DISTI #
579-TC7117ACLW
|
Mouser Electronics | LED Display Drivers w/Hold RoHS: Compliant | 0 |
|
$17.1100 / $22.5700 | Order Now |
DISTI #
TC7117ACLW
|
Microchip Technology Inc | 3-1/2 Digit A/D, w/ Hold, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.1700 / $22.5700 | Buy Now |
DISTI #
70569391
|
RS | IC ADC 3 1/2DGT LED DVR 44-PLCC | Microchip Technology Inc. TC7117ACLW RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1800 / $22.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 | 0 |
|
$10.6900 | Buy Now |
|
Onlinecomponents.com | Single Channel ADC - Dual Slope - 3 1/2Digit for LED - 44-Pin PLCC - Tube RoHS: Compliant | 0 |
|
$10.3400 / $12.9700 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | 41 |
|
$18.9648 / $21.0720 | Buy Now |
Part Details for TC7117ACLW
TC7117ACLW CAD Models
TC7117ACLW Part Data Attributes:
|
TC7117ACLW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7117ACLW
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.59 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.59 mm |
Alternate Parts for TC7117ACLW
This table gives cross-reference parts and alternative options found for TC7117ACLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7117ACLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7117CLW713 | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | TC7117ACLW vs TC7117CLW713 |
TC7117CLW | 1-CH DUAL-SLOPE ADC, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | TC7117ACLW vs TC7117CLW |