TC7116ACPL vs TC7107CLW feature comparison

TC7116ACPL Microchip Technology Inc

Buy Now Datasheet

TC7107CLW Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP LCC
Package Description DIP, DIP40,.6 QCCJ, LDCC44,.7SQ
Pin Count 40 44
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 6 Weeks
Samacsys Manufacturer Microchip Microchip
Analog Input Voltage-Max 3.35 V 3.35 V
Analog Input Voltage-Min 2.4 V 2.7 V
Converter Type ADC, DUAL-SLOPE ADC, DUAL-SLOPE
JESD-30 Code R-PDIP-T40 S-PQCC-J44
JESD-609 Code e3 e3
Length 51.97 mm 16.585 mm
Number of Analog In Channels 1 1
Number of Functions 1 1
Number of Terminals 40 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP40,.6 LDCC44,.7SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949 TS 16949
Seated Height-Max 5.08 mm 4.57 mm
Supply Current-Max 1.8 mA 1.8 mA
Supply Voltage-Nom 9 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 16.585 mm
Base Number Matches 1 3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 40

Compare TC7116ACPL with alternatives

Compare TC7107CLW with alternatives