Part Details for TC7129CLW by Microchip Technology Inc
Overview of TC7129CLW by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TC7129CLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6523
|
Newark | Ic, a/D Converter, single,4 1/2-Digit, cmos, ldcc,44Pin Rohs Compliant: Yes |Microchip TC7129CLW Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2900 / $26.2700 | Buy Now |
DISTI #
TC7129CLW-ND
|
DigiKey | IC DRVR 7 SEG 4 1/2 DIGIT 44PLCC Min Qty: 27 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.0200 | Buy Now |
DISTI #
TC7129CLW
|
Avnet Americas | ADC Single Dual Slope 4 1/2Digit LCD 44-Pin PLCC Tube - Rail/Tube (Alt: TC7129CLW) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$24.5500 / $32.4200 | Buy Now |
DISTI #
579-TC7129CLW
|
Mouser Electronics | LCD Drivers w/LCD Driver RoHS: Compliant | 0 |
|
$24.5500 / $32.4200 | Order Now |
DISTI #
TC7129CLW
|
Microchip Technology Inc | 4-1/2 Digit A/D w/LCD Driver, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$18.8900 / $32.4200 | Buy Now |
DISTI #
70569042
|
RS | 4-1/2 Digit A/D w/LCD Driver | Microchip Technology Inc. TC7129CLW RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2100 / $31.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 | 0 |
|
$15.3700 | Buy Now |
|
Onlinecomponents.com | Single Channel ADC - Dual Slope - 4 1/2Digit for LCD - 44-Pin PLCC - Tube RoHS: Compliant | 675 Factory Stock |
|
$14.8600 / $18.3600 | Buy Now |
|
NAC | 4-1/2 Digit A/D w/LCD Driver - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube | 540 |
|
$14.9900 / $17.5600 | Buy Now |
DISTI #
TC7129CLW
|
Avnet Silica | ADC Single Dual Slope 4 1/2Digit LCD 44-Pin PLCC Tube (Alt: TC7129CLW) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC7129CLW
TC7129CLW CAD Models
TC7129CLW Part Data Attributes:
|
TC7129CLW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7129CLW
Microchip Technology Inc
1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQCC44, PLASTIC, MO-047, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LPCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.5 V | |
Analog Input Voltage-Min | 2.8 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.59 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY CODED DECIMAL | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.59 mm |
Alternate Parts for TC7129CLW
This table gives cross-reference parts and alternative options found for TC7129CLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7129CLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7116CKW713 | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7129CLW vs TC7116CKW713 |
TC7107ACKW713 | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | TC7129CLW vs TC7107ACKW713 |
TC7106IKW | IC,A/D CONVERTER,SINGLE,3 1/2-DIGIT,CMOS,QFP,44PIN | Microchip Technology Inc | TC7129CLW vs TC7106IKW |
TC7106ACKW713 | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | TC7129CLW vs TC7106ACKW713 |
TC7107CKW | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7129CLW vs TC7107CKW |
TC7129CPL | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, 0.600 INCH, MO-011, PLASTIC, DIP-40 | Microchip Technology Inc | TC7129CLW vs TC7129CPL |
TC7107ACKW | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7129CLW vs TC7107ACKW |
TC7107AIPL | 1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | TC7129CLW vs TC7107AIPL |
TC7117ACLW | 1-CH DUAL-SLOPE ADC, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | TC7129CLW vs TC7117ACLW |
TC7116ACPL | 1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | TC7129CLW vs TC7116ACPL |