Part Details for TC7107CLW by Microchip Technology Inc
Overview of TC7107CLW by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TC7107CLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6466
|
Newark | Ic, a/D Converter, single,3 1/2-Digit, cmos, ldcc,44Pin Rohs Compliant: Yes |Microchip TC7107CLW Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5500 | Buy Now |
DISTI #
TC7107CLW-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 44PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
50 In Stock |
|
$5.3800 / $7.0700 | Buy Now |
DISTI #
TC7107CLW
|
Avnet Americas | ADC Single Dual Slope 3 1/2Digit LED 44-Pin PLCC Tube - Rail/Tube (Alt: TC7107CLW) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.3800 / $7.0700 | Buy Now |
DISTI #
579-TC7107CLW
|
Mouser Electronics | LED Display Drivers w/LED Driver RoHS: Compliant | 0 |
|
$5.3800 / $7.0700 | Order Now |
DISTI #
TC7107CLW
|
Microchip Technology Inc | 3-1/2 Digit A/D, w/ LED Driver, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.1200 / $7.0700 | Buy Now |
DISTI #
70452824
|
RS | 3-1/2 Digit A/D, w/ LED Driver44 PLCC TUBE | Microchip Technology Inc. TC7107CLW RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8100 / $6.8300 | RFQ |
|
Future Electronics | TC7107 Series 5 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 27 Container: Tube | 0Tube |
|
$5.2800 / $5.4100 | Buy Now |
|
Onlinecomponents.com | Single Channel ADC - Dual Slope 3 1/2Digit for LED - 44-Pin PLCC - Tube RoHS: Compliant | 0 |
|
$3.1900 / $3.8300 | Buy Now |
|
NAC | 3-1/2 Digit A/D, w/ LED Driver - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 108 Package Multiple: 27 Container: Tube | 0 |
|
$3.2700 / $3.9400 | Buy Now |
DISTI #
TC7107CLW
|
Avnet Silica | ADC Single Dual Slope 3 1/2Digit LED 44-Pin PLCC Tube (Alt: TC7107CLW) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC7107CLW
TC7107CLW CAD Models
TC7107CLW Part Data Attributes:
|
TC7107CLW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7107CLW
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.585 mm |
Alternate Parts for TC7107CLW
This table gives cross-reference parts and alternative options found for TC7107CLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7107CLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7116CKW713 | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7107CLW vs TC7116CKW713 |
TC7107ACKW713 | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | TC7107CLW vs TC7107ACKW713 |
TC7106IKW | IC,A/D CONVERTER,SINGLE,3 1/2-DIGIT,CMOS,QFP,44PIN | Microchip Technology Inc | TC7107CLW vs TC7106IKW |
TC7106ACKW713 | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | Microchip Technology Inc | TC7107CLW vs TC7106ACKW713 |
TC7107CKW | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7107CLW vs TC7107CKW |
TC7129CPL | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, 0.600 INCH, MO-011, PLASTIC, DIP-40 | Microchip Technology Inc | TC7107CLW vs TC7129CPL |
TC7107ACKW | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7107CLW vs TC7107ACKW |
TC7107AIPL | 1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | TC7107CLW vs TC7107AIPL |
TC7117ACLW | 1-CH DUAL-SLOPE ADC, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | TC7107CLW vs TC7117ACLW |
TC7116ACPL | 1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | TC7107CLW vs TC7116ACPL |