-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4041
|
Newark | Analog To Digital Converter Adc, 3.5Bit, Dip-40, No. Of Digits:3.5 Digits, Sampling Rate:-, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:-, Supply Voltage Max:5V, Msl:- Rohs Compliant: Yes |Microchip TC7107ACPL Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4500 / $7.0900 | Buy Now |
DISTI #
TC7107ACPL-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
45 In Stock |
|
$6.2000 / $8.1900 | Buy Now |
DISTI #
TC7107ACPL
|
Avnet Americas | ADC Single Dual Slope 3 1/2Digit LED 40-Pin PDIP Tube - Rail/Tube (Alt: TC7107ACPL) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.2000 / $8.1900 | Buy Now |
DISTI #
579-TC7107ACPL
|
Mouser Electronics | LED Display Drivers w/LED Driver RoHS: Compliant | 90 |
|
$6.2000 / $8.1900 | Buy Now |
DISTI #
TC7107ACPL
|
Microchip Technology Inc | 3-1/2 Digit A/D, w/ LED Driver, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.7800 / $8.1900 | Buy Now |
DISTI #
70045788
|
RS | Microchip TC7107ACPL, ADC, Differential Input, 40-Pin PDIP | Microchip Technology Inc. TC7107ACPL RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9600 / $8.1900 | RFQ |
|
Future Electronics | TC7107 Series 5 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 10 Container: Tube | 0Tube |
|
$6.0800 / $6.2800 | Buy Now |
|
Onlinecomponents.com | Single Channel ADC - Dual Slope 3 1/2Digit for LED - 40-Pin PDIP - Tube RoHS: Compliant |
160 In Stock |
|
$3.7200 / $4.7300 | Buy Now |
|
Bristol Electronics | 340 |
|
RFQ | ||
|
Quest Components | 1-CH 13-BIT DUAL-SLOPE ADC, ACCESS, PDIP40 | 6 |
|
$6.0720 / $8.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7107ACPL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7107ACPL
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.753 mm | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for TC7107ACPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7107ACPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7107AIPL | 1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | TC7107ACPL vs TC7107AIPL |
TC7107IPL | 1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | TC7107ACPL vs TC7107IPL |