Part Details for ST1200C12K0 by International Rectifier
Overview of ST1200C12K0 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST1200C12K0
ST1200C12K0 CAD Models
ST1200C12K0 Part Data Attributes:
|
ST1200C12K0
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
ST1200C12K0
International Rectifier
Silicon Controlled Rectifier, 3080A I(T)RMS, 1700000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, KPUK-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | DISK BUTTON, O-MEDB-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 31000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 1700000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 3080 A | |
Repetitive Peak Off-state Leakage Current-Max | 100000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |
Alternate Parts for ST1200C12K0
This table gives cross-reference parts and alternative options found for ST1200C12K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1200C12K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST1230C12K0 | Silicon Controlled Rectifier, 3200A I(T)RMS, 1700000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, KPUK-2 | International Rectifier | ST1200C12K0 vs ST1230C12K0 |
ST1230C12K0 | Silicon Controlled Rectifier, 1700000mA I(T), 1200V V(DRM), PACKAGE-3 | Vishay Intertechnologies | ST1200C12K0 vs ST1230C12K0 |
N540CH12 | Silicon Controlled Rectifier, 2692.55 A, 1200 V, SCR | IXYS UK Westcode | ST1200C12K0 vs N540CH12 |
T9G0121203DH | Silicon Controlled Rectifier, 1884A I(T)RMS, 1200000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, T9G, 3 PIN | Powerex Power Semiconductors | ST1200C12K0 vs T9G0121203DH |
N510CH12 | Silicon Controlled Rectifier, 2433.5 A, 1200 V, SCR | IXYS UK Westcode | ST1200C12K0 vs N510CH12 |