Part Details for C451P by Powerex Power Semiconductors
Overview of C451P by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C451P
C451P CAD Models
C451P Part Data Attributes
|
C451P
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C451P
Powerex Power Semiconductors
Silicon Controlled Rectifier, 2355A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, T9G, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
JESD-30 Code | O-CEDB-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2355 A | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for C451P
This table gives cross-reference parts and alternative options found for C451P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C451P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S52K10A | Silicon Controlled Rectifier, 2510A I(T)RMS, 1600000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element | International Rectifier | C451P vs S52K10A |
SKT1000/12D | Silicon Controlled Rectifier, 1570A I(T)RMS, 1000000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-200AD | SEMIKRON | C451P vs SKT1000/12D |
S52K8B | Silicon Controlled Rectifier, 2510A I(T)RMS, 1600000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element | International Rectifier | C451P vs S52K8B |
SKT1000/12E | Silicon Controlled Rectifier, 2300A I(T)RMS, 1000000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-200AD, HERMETIC SEALED, METAL, CASE B 14, 4 PIN | SEMIKRON | C451P vs SKT1000/12E |
C451PA | Silicon Controlled Rectifier, 2355A I(T)RMS, 1100V V(DRM), 1100V V(RRM), 1 Element, T9G, 3 PIN | Powerex Power Semiconductors | C451P vs C451PA |
S52K12A | Silicon Controlled Rectifier, 2510A I(T)RMS, 1600000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element | International Rectifier | C451P vs S52K12A |
T9G0121003DH | Silicon Controlled Rectifier, 1570A I(T)RMS, 1000000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, T9G, 3 PIN | Powerex Power Semiconductors | C451P vs T9G0121003DH |
T9G0081203DH | Silicon Controlled Rectifier, 1884A I(T)RMS, 1200000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, T9G, 3 PIN | Powerex Power Semiconductors | C451P vs T9G0081203DH |
N510CH08 | Silicon Controlled Rectifier, 2433.5A I(T)RMS, 1550000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element | IXYS Corporation | C451P vs N510CH08 |
ST1200C08K0PBF | Silicon Controlled Rectifier, 3080A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element | International Rectifier | C451P vs ST1200C08K0PBF |