ST1200C12K0
vs
S52K10A
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
DISK BUTTON, O-MEDB-N2
|
DISK BUTTON, O-CEDB-N2
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
|
Circuit Commutated Turn-off Time-Nom |
200 µs
|
130 µs
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
500 V/us
|
500 V/us
|
DC Gate Trigger Current-Max |
200 mA
|
200 mA
|
DC Gate Trigger Voltage-Max |
3 V
|
2.5 V
|
Holding Current-Max |
600 mA
|
500 mA
|
JESD-30 Code |
O-MEDB-N2
|
O-CEDB-N2
|
JESD-609 Code |
e0
|
|
Leakage Current-Max |
100 mA
|
100 mA
|
Non-Repetitive Pk On-state Cur |
31000 A
|
38000 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
On-state Current-Max |
1700000 A
|
1600000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
DISK BUTTON
|
DISK BUTTON
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
3080 A
|
2510 A
|
Repetitive Peak Off-state Leakage Current-Max |
100000 µA
|
|
Repetitive Peak Off-state Voltage |
1200 V
|
1000 V
|
Repetitive Peak Reverse Voltage |
1200 V
|
1000 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
END
|
END
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
4
|
1
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare ST1200C12K0 with alternatives
Compare S52K10A with alternatives