Part Details for N540CH12 by IXYS UK Westcode
Overview of N540CH12 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for N540CH12
N540CH12 CAD Models
N540CH12 Part Data Attributes
|
N540CH12
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
N540CH12
IXYS UK Westcode
Silicon Controlled Rectifier, 2692.55 A, 1200 V, SCR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 1000 mA | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 20500 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 550000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2692.55 A | |
Repetitive Peak Off-state Leakage Current-Max | 100000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |
Alternate Parts for N540CH12
This table gives cross-reference parts and alternative options found for N540CH12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N540CH12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T9G0121203DH | Silicon Controlled Rectifier, 1884A I(T)RMS, 1200000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, T9G, 3 PIN | Powerex Power Semiconductors | N540CH12 vs T9G0121203DH |
ST1230C12K0 | Silicon Controlled Rectifier, 3200A I(T)RMS, 1700000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, KPUK-2 | International Rectifier | N540CH12 vs ST1230C12K0 |
ST1230C12K0 | Silicon Controlled Rectifier, 1700000mA I(T), 1200V V(DRM), PACKAGE-3 | Vishay Intertechnologies | N540CH12 vs ST1230C12K0 |
N540CH12 | Silicon Controlled Rectifier, 2692.55A I(T)RMS, 550000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element | IXYS Corporation | N540CH12 vs N540CH12 |
N490CH12 | Silicon Controlled Rectifier, 2307.9A I(T)RMS, 495000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element | IXYS Corporation | N540CH12 vs N490CH12 |