Part Details for N600CH12 by IXYS Corporation
Overview of N600CH12 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N600CH12
N600CH12 CAD Models
N600CH12 Part Data Attributes
|
N600CH12
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
N600CH12
IXYS Corporation
Silicon Controlled Rectifier, 2826A I(T)RMS, 600000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 1000 mA | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 26900 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 600000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2826 A | |
Repetitive Peak Off-state Leakage Current-Max | 100000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |
Alternate Parts for N600CH12
This table gives cross-reference parts and alternative options found for N600CH12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N600CH12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S52K10A | Silicon Controlled Rectifier, 2510A I(T)RMS, 1600000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element | International Rectifier | N600CH12 vs S52K10A |
SKT1000/12D | Silicon Controlled Rectifier, 1570A I(T)RMS, 1000000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-200AD | SEMIKRON | N600CH12 vs SKT1000/12D |
S52K8B | Silicon Controlled Rectifier, 2510A I(T)RMS, 1600000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element | International Rectifier | N600CH12 vs S52K8B |
SKT1000/12E | Silicon Controlled Rectifier, 2300A I(T)RMS, 1000000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-200AD, HERMETIC SEALED, METAL, CASE B 14, 4 PIN | SEMIKRON | N600CH12 vs SKT1000/12E |
C451PA | Silicon Controlled Rectifier, 2355A I(T)RMS, 1100V V(DRM), 1100V V(RRM), 1 Element, T9G, 3 PIN | Powerex Power Semiconductors | N600CH12 vs C451PA |
S52K12A | Silicon Controlled Rectifier, 2510A I(T)RMS, 1600000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element | International Rectifier | N600CH12 vs S52K12A |
T9G0121003DH | Silicon Controlled Rectifier, 1570A I(T)RMS, 1000000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, T9G, 3 PIN | Powerex Power Semiconductors | N600CH12 vs T9G0121003DH |
T9G0081203DH | Silicon Controlled Rectifier, 1884A I(T)RMS, 1200000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, T9G, 3 PIN | Powerex Power Semiconductors | N600CH12 vs T9G0081203DH |
N510CH08 | Silicon Controlled Rectifier, 2433.5A I(T)RMS, 1550000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element | IXYS Corporation | N600CH12 vs N510CH08 |
ST1200C08K0PBF | Silicon Controlled Rectifier, 3080A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element | International Rectifier | N600CH12 vs ST1200C08K0PBF |