ST1200C12K0
vs
SKT1000/12E
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
SEMIKRON INTERNATIONAL
|
Package Description |
DISK BUTTON, O-MEDB-N2
|
DISK BUTTON, O-MXDB-X4
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
ISOLATED
|
Circuit Commutated Turn-off Time-Nom |
200 µs
|
250 µs
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
500 V/us
|
1000 V/us
|
DC Gate Trigger Current-Max |
200 mA
|
250 mA
|
DC Gate Trigger Voltage-Max |
3 V
|
5 V
|
Holding Current-Max |
600 mA
|
500 mA
|
JESD-30 Code |
O-MEDB-N2
|
O-MXDB-X4
|
JESD-609 Code |
e0
|
e2
|
Leakage Current-Max |
100 mA
|
100 mA
|
Non-Repetitive Pk On-state Cur |
31000 A
|
19000 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
4
|
On-state Current-Max |
1700000 A
|
1000000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
DISK BUTTON
|
DISK BUTTON
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
3080 A
|
2300 A
|
Repetitive Peak Off-state Leakage Current-Max |
100000 µA
|
100000 µA
|
Repetitive Peak Off-state Voltage |
1200 V
|
1200 V
|
Repetitive Peak Reverse Voltage |
1200 V
|
1200 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN SILVER
|
Terminal Form |
NO LEAD
|
UNSPECIFIED
|
Terminal Position |
END
|
UNSPECIFIED
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
4
|
2
|
Part Package Code |
|
BUTTON
|
Manufacturer Package Code |
|
CASE B 14
|
JEDEC-95 Code |
|
TO-200AD
|
|
|
|
Compare ST1200C12K0 with alternatives
Compare SKT1000/12E with alternatives