Filter Your Search
1 - 5 of 5 results
|
VS-ST1200C12K0
Vishay Intertechnologies
|
$267.5049 | Yes | Active | 1.73 V | 1650 kA | 100 mA | 600 mA | 200 mA | 1.2 kV | 3.08 kA | SCR | SINGLE | 200 µs | 500 V/us | 3 V | 32 kA | 100 mA | 1.2 kV | O-CXDB-X3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | ||||||||||
|
ST1200C12K0PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 mA | 200 mA | 1.2 kV | 3.08 kA | SCR | SINGLE | 200 µs | 500 V/us | 3 V | 100 mA | 1.2 kV | O-MEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | DISK BUTTON, O-MEDB-N2 | 2 | 8541.30.00.80 | |||||||||
|
ST1200C12K0LPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 mA | 200 mA | 1.2 kV | 3.08 kA | SCR | SINGLE | 200 µs | 3 V | 100 mA | 1.2 kV | O-MEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | DISK BUTTON, O-MEDB-N2 | 2 | 8541.30.00.80 | ||||||||||
|
ST1200C12K0L
International Rectifier
|
Check for Price | No | No | Transferred | 1700 kA | 100 mA | 600 mA | 200 mA | 1.2 kV | 3.08 kA | SCR | SINGLE | 200 µs | 3 V | 31 kA | 100 mA | 1.2 kV | O-MEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | DISK BUTTON, O-MEDB-N2 | 2 | 8541.30.00.80 | |||||||
|
ST1200C12K0
International Rectifier
|
Check for Price | No | No | Transferred | 1700 kA | 100 mA | 600 mA | 200 mA | 1.2 kV | 3.08 kA | SCR | SINGLE | 200 µs | 500 V/us | 3 V | 31 kA | 100 mA | 1.2 kV | O-MEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | DISK BUTTON, O-MEDB-N2 | 2 | 8541.30.00.80 |