Part Details for SN75189NE4 by Texas Instruments
Overview of SN75189NE4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN75189NE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75189NE4-ND
|
DigiKey | IC LINE RECEIVER 4 FUNC 4 RCVR Min Qty: 1398 Container: Bulk MARKETPLACE PRODUCT |
1398 In Stock |
|
$0.2400 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Bristol Electronics | 263 |
|
RFQ | ||
|
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1398 |
|
$0.2031 / $0.2389 | Buy Now |
Part Details for SN75189NE4
SN75189NE4 CAD Models
SN75189NE4 Part Data Attributes:
|
SN75189NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75189NE4
Texas Instruments
Quadruple Line Receiver 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.01 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN75189NE4
This table gives cross-reference parts and alternative options found for SN75189NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75189NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75189N-00 | LINE RECEIVER, PDIP14 | Texas Instruments | SN75189NE4 vs SN75189N-00 |
5962-8688801CA | QUAD LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN75189NE4 vs 5962-8688801CA |
MC1489NE4 | Quadruple Line Receiver 14-PDIP 0 to 70 | Texas Instruments | SN75189NE4 vs MC1489NE4 |
DS14C89AN/NOPB | Quad CMOS Receiver 14-PDIP 0 to 70 | Texas Instruments | SN75189NE4 vs DS14C89AN/NOPB |
MC1489APG | QUAD LINE RECEIVER, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | SN75189NE4 vs MC1489APG |
MC1489APG | Quad Line Receiver (EIA-232D), PDIP-14, 500-TUBE | onsemi | SN75189NE4 vs MC1489APG |
SN75189N | Quadruple Line Receiver 14-PDIP 0 to 70 | Texas Instruments | SN75189NE4 vs SN75189N |
MC1489AP | QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN75189NE4 vs MC1489AP |
DS14C89AN | QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SN75189NE4 vs DS14C89AN |
MC1489P | QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN75189NE4 vs MC1489P |