Part Details for SMP11-803Y by Analog Devices Inc
Overview of SMP11-803Y by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP11-803Y
SMP11-803Y CAD Models
SMP11-803Y Part Data Attributes:
|
SMP11-803Y
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SMP11-803Y
Analog Devices Inc
IC CDIP14, CERAMIC, DIP-14, Sample and Hold Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Acquisition Time-Max | 10 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10.5 V | |
Analog Input Voltage-Min | -10.5 V | |
Droop Rate-Max | 5 V/s | |
JESD-30 Code | R-GDIP-T14 | |
Neg Supply Voltage Limit-Max | -36 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 8.4 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SMP11-803Y
This table gives cross-reference parts and alternative options found for SMP11-803Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP11-803Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN346H/B | Sample and Hold Circuit, 1 Func, Track, 1.6us Acquisition Time, CDIP14, HERMETIC SEALED, DIP-14 | Catalyst Semiconductor | SMP11-803Y vs MN346H/B |
SMP11AY | IC SAMPLE AND HOLD AMPLIFIER, 5 us ACQUISITION TIME, CDIP14, HERMETIC SEALED, CERDIP-14, Sample and Hold Circuit | Analog Devices Inc | SMP11-803Y vs SMP11AY |
HA1-5330-5 | Sample and Hold Circuit, 1 Func, Sample, 0.65us Acquisition Time, BIPolar, CDIP14 | Rochester Electronics LLC | SMP11-803Y vs HA1-5330-5 |
HA1-5340-5 | IC,SAMPLE/TRACK-AND-HOLD AMPLIFIER,SINGLE,DIP,14PIN,CERAMIC | Intersil Corporation | SMP11-803Y vs HA1-5340-5 |
SHC5320KH-BI | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, BIPolar, CDIP14, | Burr-Brown Corp | SMP11-803Y vs SHC5320KH-BI |
HA3-5340-9 | Sample and Hold Circuit, 1 Func, Sample, 0.7us Acquisition Time, PDIP14 | Harris Semiconductor | SMP11-803Y vs HA3-5340-9 |
HA1-5340/883 | Sample and Hold Circuit, 1 Func, Sample, CDIP14 | Harris Semiconductor | SMP11-803Y vs HA1-5340/883 |
SP8003 | Sample and Hold Circuit, DIP-14 | Analogic Corporation | SMP11-803Y vs SP8003 |
5962-8767701CA | SAMPLE AND HOLD AMPLIFIER, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | SMP11-803Y vs 5962-8767701CA |
5962-8956601HXA | Sample and Hold Circuit, 1 Func, Sample, DIP-14 | Sipex Corporation | SMP11-803Y vs 5962-8956601HXA |