Part Details for SI7661AA-4 by Maxim Integrated Products
Overview of SI7661AA-4 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI7661AA-4
SI7661AA-4 CAD Models
SI7661AA-4 Part Data Attributes
|
SI7661AA-4
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
SI7661AA-4
Maxim Integrated Products
Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, MBCY8, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Nom | -20 V | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for SI7661AA-4
This table gives cross-reference parts and alternative options found for SI7661AA-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7661AA-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7662MTV | SWITCHED CAPACITOR CONVERTER, 5kHz SWITCHING FREQ-MAX, MBCY8 | Intersil Corporation | SI7661AA-4 vs ICL7662MTV |
ICL7662CTV-4 | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | SI7661AA-4 vs ICL7662CTV-4 |
ICL7662ETV-4 | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | SI7661AA-4 vs ICL7662ETV-4 |
ICL7662ITV | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, MBCY8 | Harris Semiconductor | SI7661AA-4 vs ICL7662ITV |