Part Details for LT1054CSW#PBF by Analog Devices Inc
Overview of LT1054CSW#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LT1054CSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2741
|
Newark | Voltage Converter, 0.1A, Soic-16 Rohs Compliant: Yes |Analog Devices LT1054CSW#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.7500 / $9.9400 | Buy Now |
DISTI #
LT1054CSW#PBF-ND
|
DigiKey | IC REG CHARG PUMP INV 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
77 In Stock |
|
$5.8494 / $10.3100 | Buy Now |
DISTI #
584-LT1054CSW#PBF
|
Mouser Electronics | Switching Voltage Regulators Switched-Cap V Conv w/ Reg RoHS: Compliant | 82 |
|
$5.8400 / $10.3100 | Buy Now |
|
Analog Devices Inc | Switched-Cap V Conv w/ Reg Min Qty: 1 Package Multiple: 47 | 627 |
|
$4.2900 / $10.3100 | Buy Now |
|
Rochester Electronics | LT1054 Switched-Capacitor Voltage Converters With Regulator RoHS: Compliant Status: Active Min Qty: 1 | 41 |
|
$5.3200 / $6.2600 | Buy Now |
DISTI #
LT1054CSW#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 94 | 0 |
|
$5.5400 / $6.4400 | Buy Now |
Part Details for LT1054CSW#PBF
LT1054CSW#PBF CAD Models
LT1054CSW#PBF Part Data Attributes:
|
LT1054CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1054CSW#PBF
Analog Devices Inc
Switched-Capacitor Voltage Converter with Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 40 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LT1054CSW#PBF
This table gives cross-reference parts and alternative options found for LT1054CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1054CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1054MH | IC SWITCHED CAPACITOR REGULATOR, 25 kHz SWITCHING FREQ-MAX, MBCY8, METAL CAN, TO-5, 8 PIN, Switching Regulator or Controller | Linear Technology | LT1054CSW#PBF vs LT1054MH |
LT1054ISW#TRPBF | Switched-Capacitor Voltage Converter with Regulator | Analog Devices Inc | LT1054CSW#PBF vs LT1054ISW#TRPBF |
MAX665CWE | Switched Capacitor Converter, 0.1A, 45kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | LT1054CSW#PBF vs MAX665CWE |
LT1054ISW#TR | Switched Capacitor Regulator, 40kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1054CSW#PBF vs LT1054ISW#TR |
SI7661ESA+T | CMOS, Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | LT1054CSW#PBF vs SI7661ESA+T |
SI7661CSA+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | LT1054CSW#PBF vs SI7661CSA+ |
LTC1046CN8 | Switched Capacitor Converter, 0.05A, 30kHz Switching Freq-Max, CMOS, PDIP8 | Analog Devices Inc | LT1054CSW#PBF vs LTC1046CN8 |
TC1142-5.0EUATR | SWITCHED CAPACITOR REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | Microchip Technology Inc | LT1054CSW#PBF vs TC1142-5.0EUATR |
TC962COE713G | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Microchip Technology Inc | LT1054CSW#PBF vs TC962COE713G |
LT1054IPE4 | 3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 8-PDIP -40 to 85 | Texas Instruments | LT1054CSW#PBF vs LT1054IPE4 |