Part Details for ICL7662IPA by Harris Semiconductor
Overview of ICL7662IPA by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for ICL7662IPA
ICL7662IPA CAD Models
ICL7662IPA Part Data Attributes:
|
ICL7662IPA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICL7662IPA
Harris Semiconductor
Switched Capacitor Converter, 0.02A, CMOS, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ICL7662IPA
This table gives cross-reference parts and alternative options found for ICL7662IPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7662IPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7662IPA | SWITCHED CAPACITOR CONVERTER, 10kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | ICL7662IPA vs ICL7662IPA |
ICL7662CPA+ | CMOS, Voltage Converters, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ICL7662IPA vs ICL7662CPA+ |
ICL7662MJA+ | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, CDIP8, ROHS COMPLIANT, CERDIP-8 | Maxim Integrated Products | ICL7662IPA vs ICL7662MJA+ |
ICL7662EPA+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7662IPA vs ICL7662EPA+ |
ICL7662MJA | CMOS, Voltage Converters, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | ICL7662IPA vs ICL7662MJA |
ICL7662MJA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | ICL7662IPA vs ICL7662MJA |
ICL7662CPA+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7662IPA vs ICL7662CPA+ |
ICL7662CPAZ | SWITCHED CAPACITOR CONVERTER, 10kHz SWITCHING FREQ-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Intersil Corporation | ICL7662IPA vs ICL7662CPAZ |
ICL7662CPA | Switched Capacitor Converter, 0.02A, 5kHz Switching Freq-Max, CMOS, PDIP8 | Harris Semiconductor | ICL7662IPA vs ICL7662CPA |
ICL7662EPA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7662IPA vs ICL7662EPA |