-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-SI7661CSA
|
Mouser Electronics | Switching Voltage Regulators CMOS, Voltage Converters RoHS: Compliant | 1812 |
|
$3.1700 / $5.9500 | Buy Now |
|
Analog Devices Inc | CMOS, Voltage Converters Min Qty: 1 Package Multiple: 1 | 1064 |
|
$3.3088 / $6.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI7661CSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SI7661CSA+
Analog Devices Inc
CMOS, Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1999-06-04 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Output Voltage-Nom | -20 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SI7661CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7661CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI7661ESA-T | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | SI7661CSA+ vs SI7661ESA-T |
SI7661ESA+T | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | SI7661CSA+ vs SI7661ESA+T |
SI7661BSA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | SI7661CSA+ vs SI7661BSA |
SI7661CSA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | SI7661CSA+ vs SI7661CSA |
SI7661ESA+T | CMOS, Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | SI7661CSA+ vs SI7661ESA+T |
SI7661CSA+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | SI7661CSA+ vs SI7661CSA+ |
SI7661CSA+T | CMOS, Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | SI7661CSA+ vs SI7661CSA+T |
SI7661ESA+ | CMOS, Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | SI7661CSA+ vs SI7661ESA+ |