Part Details for MAX860CUA+T by Maxim Integrated Products
Overview of MAX860CUA+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX860CUA+T
MAX860CUA+T CAD Models
MAX860CUA+T Part Data Attributes:
|
MAX860CUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX860CUA+T
Maxim Integrated Products
Switched Capacitor Converter, 130kHz Switching Freq-Max, CMOS, PDSO8, 1.11 MM HEIGHT, UMAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 130 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX860CUA+T
This table gives cross-reference parts and alternative options found for MAX860CUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX860CUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX860IUA | SWITCHED CAPACITOR CONVERTER, 130kHz SWITCHING FREQ-MAX, PDSO8, 1.11 MM HEIGHT, UMAX-8 | Rochester Electronics LLC | MAX860CUA+T vs MAX860IUA |
MAX860CUA | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 1.11 MM HEIGHT, UMAX-8 | Maxim Integrated Products | MAX860CUA+T vs MAX860CUA |
MAX860IUA+T | 50mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-MINI_SO-N/A, 8 Pins, -20 to 85C | Analog Devices Inc | MAX860CUA+T vs MAX860IUA+T |
MAX860IUA+T | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 1.11 MM HEIGHT, LEAD FREE, UMAX-8 | Maxim Integrated Products | MAX860CUA+T vs MAX860IUA+T |
MAX860IUA+ | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 1.11 MM HEIGHT, LEAD FREE, UMAX-8 | Maxim Integrated Products | MAX860CUA+T vs MAX860IUA+ |
MAX860IUA-T | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 1.11 MM HEIGHT, UMAX-8 | Maxim Integrated Products | MAX860CUA+T vs MAX860IUA-T |
MAX860IUA | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 1.11 MM HEIGHT, UMAX-8 | Maxim Integrated Products | MAX860CUA+T vs MAX860IUA |