-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1054CDWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1054CDWRG4
Texas Instruments
3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 16-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | -15 V | |
Output Voltage-Min | -1.25 V | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 4.5 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LT1054CDWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1054CDWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1054MH | IC SWITCHED CAPACITOR REGULATOR, 25 kHz SWITCHING FREQ-MAX, MBCY8, METAL CAN, TO-5, 8 PIN, Switching Regulator or Controller | Linear Technology | LT1054CDWRG4 vs LT1054MH |
LT1054ISW#TRPBF | Switched-Capacitor Voltage Converter with Regulator | Analog Devices Inc | LT1054CDWRG4 vs LT1054ISW#TRPBF |
MAX665CWE | Switched Capacitor Converter, 0.1A, 45kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | LT1054CDWRG4 vs MAX665CWE |
LT1054ISW#TR | Switched Capacitor Regulator, 40kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1054CDWRG4 vs LT1054ISW#TR |
SI7661ESA+T | CMOS, Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | LT1054CDWRG4 vs SI7661ESA+T |
SI7661CSA+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | LT1054CDWRG4 vs SI7661CSA+ |
LTC1046CN8 | Switched Capacitor Converter, 0.05A, 30kHz Switching Freq-Max, CMOS, PDIP8 | Analog Devices Inc | LT1054CDWRG4 vs LTC1046CN8 |
TC1142-5.0EUATR | SWITCHED CAPACITOR REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | Microchip Technology Inc | LT1054CDWRG4 vs TC1142-5.0EUATR |
TC962COE713G | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Microchip Technology Inc | LT1054CDWRG4 vs TC962COE713G |
LT1054IPE4 | 3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator 8-PDIP -40 to 85 | Texas Instruments | LT1054CDWRG4 vs LT1054IPE4 |