Part Details for ICL7662EPA+ by Maxim Integrated Products
Overview of ICL7662EPA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7662EPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4845
|
Newark | Dc-Dc Charge Pump, Adjustable, Dip-8, Ic Case/Package:Dip, No. Of Pins:8Pins, Output Current Max:20Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-4.5V, Adjustable Output Voltage Max:-20V, Input Voltage Min:4.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices ICL7662EPA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 365 |
|
$6.4900 / $9.9600 | Buy Now |
DISTI #
ICL7662EPA+-ND
|
DigiKey | IC REG CHARGE PUMP INV 8DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
445 In Stock |
|
$5.4404 / $9.5900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 8 |
|
$3.3840 / $5.1420 | Buy Now |
Part Details for ICL7662EPA+
ICL7662EPA+ CAD Models
ICL7662EPA+ Part Data Attributes:
|
ICL7662EPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7662EPA+
Maxim Integrated Products
Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for ICL7662EPA+
This table gives cross-reference parts and alternative options found for ICL7662EPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7662EPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7662IPA | SWITCHED CAPACITOR CONVERTER, 10kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | ICL7662EPA+ vs ICL7662IPA |
ICL7662CPA+ | CMOS, Voltage Converters, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ICL7662EPA+ vs ICL7662CPA+ |
ICL7662MJA+ | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, CDIP8, ROHS COMPLIANT, CERDIP-8 | Maxim Integrated Products | ICL7662EPA+ vs ICL7662MJA+ |
ICL7662MJA | CMOS, Voltage Converters, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | ICL7662EPA+ vs ICL7662MJA |
ICL7662MJA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | ICL7662EPA+ vs ICL7662MJA |
ICL7662CPA+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7662EPA+ vs ICL7662CPA+ |
ICL7662CPAZ | SWITCHED CAPACITOR CONVERTER, 10kHz SWITCHING FREQ-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Intersil Corporation | ICL7662EPA+ vs ICL7662CPAZ |
ICL7662IPA | Switched Capacitor Converter, 0.02A, CMOS, PDIP8 | Harris Semiconductor | ICL7662EPA+ vs ICL7662IPA |
ICL7662CPA | Switched Capacitor Converter, 0.02A, 5kHz Switching Freq-Max, CMOS, PDIP8 | Harris Semiconductor | ICL7662EPA+ vs ICL7662CPA |
ICL7662EPA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7662EPA+ vs ICL7662EPA |