Part Details for PMBFJ174,215 by NXP Semiconductors
Overview of PMBFJ174,215 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PMBFJ174,215
PMBFJ174,215 CAD Models
PMBFJ174,215 Part Data Attributes
|
PMBFJ174,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBFJ174,215
NXP Semiconductors
P-channel FET TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 85 Ω | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PMBFJ174,215
This table gives cross-reference parts and alternative options found for PMBFJ174,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBFJ174,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBFJ174 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET | YAGEO Corporation | PMBFJ174,215 vs PMBFJ174 |
PMBFJ174-TAPE-13 | TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ174,215 vs PMBFJ174-TAPE-13 |
PMBFJ174-T | TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ174,215 vs PMBFJ174-T |
PMBFJ174T/R | TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ174,215 vs PMBFJ174T/R |
SST174 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, PLASTIC PACKAGE-3 | Calogic Inc | PMBFJ174,215 vs SST174 |
PMBFJ174-TAPE-7 | TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ174,215 vs PMBFJ174-TAPE-7 |
933908900215 | TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC, SMD, SST3, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ174,215 vs 933908900215 |