Part Details for MQ2N5114 by Microchip Technology Inc
Overview of MQ2N5114 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MQ2N5114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7141
|
Newark | Jfet To-18 Rohs Compliant: Yes |Microchip MQ2N5114 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7400 / $53.8100 | Buy Now |
DISTI #
MQ2N5114-ND
|
DigiKey | JFET P-CH 30V TO18 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.8103 | Buy Now |
DISTI #
MQ2N5114
|
Avnet Americas | Transistor JFET P-CH 30V 3-Pin TO-18 - Bulk (Alt: MQ2N5114) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$51.7400 / $57.9600 | Buy Now |
DISTI #
579-MQ2N5114
|
Mouser Electronics | JFET JFET _ TO-18 RoHS: Compliant | 0 |
|
$53.8100 | Order Now |
DISTI #
MQ2N5114
|
Microchip Technology Inc | JFET _ TO-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
250 Alternates Available |
|
$57.9600 | Buy Now |
|
Future Electronics | JFET P-Channel 30 V 500 mW Through Hole TO-18 RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$52.7600 / $55.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$51.3800 / $140.7300 | Buy Now | |
DISTI #
MQ2N5114
|
Avnet Americas | Transistor JFET P-CH 30V 3-Pin TO-18 - Bulk (Alt: MQ2N5114) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$51.7400 / $57.9600 | Buy Now |
|
Ameya Holding Limited | 250 |
|
RFQ | ||
|
NAC | JFETs RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$50.4800 / $59.1300 | Buy Now |
Part Details for MQ2N5114
MQ2N5114 CAD Models
MQ2N5114 Part Data Attributes:
|
MQ2N5114
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MQ2N5114
Microchip Technology Inc
Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 75 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 7 pF | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for MQ2N5114
This table gives cross-reference parts and alternative options found for MQ2N5114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ2N5114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5114TIN/LEAD | Small Signal Field-Effect Transistor, | Central Semiconductor Corp | MQ2N5114 vs 2N5114TIN/LEAD |
MX2N5114 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA | Microchip Technology Inc | MQ2N5114 vs MX2N5114 |
2N5114-PBF | Small Signal Field-Effect Transistor | Digitron Semiconductors | MQ2N5114 vs 2N5114-PBF |
2N5114 | Small Signal Field-Effect Transistor, P-Channel, Junction FET, | Exar Corporation | MQ2N5114 vs 2N5114 |
2N5114 | Small Signal Field-Effect Transistor, P-Channel, Junction FET, | Sipex Corporation | MQ2N5114 vs 2N5114 |
2N5114 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Crimson Semiconductor Inc | MQ2N5114 vs 2N5114 |
JAN2N5114 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | MQ2N5114 vs JAN2N5114 |
JANTXV2N5114 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | MQ2N5114 vs JANTXV2N5114 |
JANTX2N5114 | Small Signal Field-Effect Transistor, | VPT Components | MQ2N5114 vs JANTX2N5114 |
2N5114 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Advanced Semiconductor Inc | MQ2N5114 vs 2N5114 |