Part Details for 2N5114 by Calogic Inc
Overview of 2N5114 by Calogic Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 30V P-Channel JFET TO-18 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$6.2400 | Buy Now |
|
Karl Kruse GmbH & Co KG | Trans JFET P-CH 3-Pin TO-18 | 1000 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1000 Package Multiple: 1 | 0 |
|
$6.6400 / $7.5500 | Buy Now |
Part Details for 2N5114
2N5114 CAD Models
2N5114 Part Data Attributes:
|
2N5114
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
2N5114
Calogic Inc
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, HERMETIC SEALED PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | BCY | |
Package Description | HERMETIC SEALED PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | GATE | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 75 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 7 pF | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5114
This table gives cross-reference parts and alternative options found for 2N5114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5114TIN/LEAD | Small Signal Field-Effect Transistor, | Central Semiconductor Corp | 2N5114 vs 2N5114TIN/LEAD |
MX2N5114 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA | Microchip Technology Inc | 2N5114 vs MX2N5114 |
2N5114-PBF | Small Signal Field-Effect Transistor | Digitron Semiconductors | 2N5114 vs 2N5114-PBF |
2N5114 | Small Signal Field-Effect Transistor, P-Channel, Junction FET, | Exar Corporation | 2N5114 vs 2N5114 |
2N5114 | Small Signal Field-Effect Transistor, P-Channel, Junction FET, | Sipex Corporation | 2N5114 vs 2N5114 |
2N5114 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Crimson Semiconductor Inc | 2N5114 vs 2N5114 |
JAN2N5114 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | 2N5114 vs JAN2N5114 |
JANTXV2N5114 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | 2N5114 vs JANTXV2N5114 |
JANTX2N5114 | Small Signal Field-Effect Transistor, | VPT Components | 2N5114 vs JANTX2N5114 |
2N5114 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Advanced Semiconductor Inc | 2N5114 vs 2N5114 |