Part Details for PMBFJ174-TAPE-13 by NXP Semiconductors
Overview of PMBFJ174-TAPE-13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMBFJ174-TAPE-13
PMBFJ174-TAPE-13 CAD Models
PMBFJ174-TAPE-13 Part Data Attributes:
|
PMBFJ174-TAPE-13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBFJ174-TAPE-13
NXP Semiconductors
TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 85 Ω | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PMBFJ174-TAPE-13
This table gives cross-reference parts and alternative options found for PMBFJ174-TAPE-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBFJ174-TAPE-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBFJ174TRL | TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ174-TAPE-13 vs PMBFJ174TRL |
PMBFJ174-TAPE-7 | TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ174-TAPE-13 vs PMBFJ174-TAPE-7 |
PMBFJ174TRL | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET | YAGEO Corporation | PMBFJ174-TAPE-13 vs PMBFJ174TRL |
PMBFJ174TRL13 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET | YAGEO Corporation | PMBFJ174-TAPE-13 vs PMBFJ174TRL13 |
PMBFJ174-T | TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | PMBFJ174-TAPE-13 vs PMBFJ174-T |
SST174 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, PLASTIC PACKAGE-3 | Calogic Inc | PMBFJ174-TAPE-13 vs SST174 |
PMBFJ174 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET | YAGEO Corporation | PMBFJ174-TAPE-13 vs PMBFJ174 |