Part Details for 2N5114 by Exar Corporation
Overview of 2N5114 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N5114
2N5114 CAD Models
2N5114 Part Data Attributes:
|
2N5114
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
2N5114
Exar Corporation
Small Signal Field-Effect Transistor, P-Channel, Junction FET,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 2N5114
This table gives cross-reference parts and alternative options found for 2N5114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5114TIN/LEAD | Small Signal Field-Effect Transistor, | Central Semiconductor Corp | 2N5114 vs 2N5114TIN/LEAD |
MX2N5114 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA | Microchip Technology Inc | 2N5114 vs MX2N5114 |
2N5114-PBF | Small Signal Field-Effect Transistor | Digitron Semiconductors | 2N5114 vs 2N5114-PBF |
2N5114 | Small Signal Field-Effect Transistor, P-Channel, Junction FET, | Sipex Corporation | 2N5114 vs 2N5114 |
2N5114 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Crimson Semiconductor Inc | 2N5114 vs 2N5114 |
JAN2N5114 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | 2N5114 vs JAN2N5114 |
JANTXV2N5114 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | 2N5114 vs JANTXV2N5114 |
JANTX2N5114 | Small Signal Field-Effect Transistor, | VPT Components | 2N5114 vs JANTX2N5114 |
2N5114 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Advanced Semiconductor Inc | 2N5114 vs 2N5114 |
JANTX2N5114 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN | New England Semiconductor | 2N5114 vs JANTX2N5114 |