Part Details for MX2N5114UB by Microchip Technology Inc
Overview of MX2N5114UB by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MX2N5114UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2712
|
Newark | Jfet Ub Rohs Compliant: Yes |Microchip MX2N5114UB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.7100 / $84.9800 | Buy Now |
DISTI #
150-MX2N5114UB-ND
|
DigiKey | JFET P-CH 30V UB Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.9804 | Buy Now |
DISTI #
MX2N5114UB
|
Avnet Americas | Transistor JFET P-CH 30V 3-Pin UB - Bulk (Alt: MX2N5114UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$81.7100 / $91.5200 | Buy Now |
DISTI #
579-MX2N5114UB
|
Mouser Electronics | JFET JFET _ UB | 0 |
|
$91.5200 | Order Now |
DISTI #
MX2N5114UB
|
Microchip Technology Inc | JFET _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$91.5200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$90.7800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$83.7000 / $235.3000 | Buy Now | |
DISTI #
MX2N5114UB
|
Avnet Americas | Transistor JFET P-CH 30V 3-Pin UB - Bulk (Alt: MX2N5114UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$81.7100 / $91.5200 | Buy Now |
|
NAC | JFET, UB RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$79.7100 / $93.3700 | Buy Now |
|
Master Electronics | 0 |
|
$83.7000 / $235.3000 | Buy Now |
Part Details for MX2N5114UB
MX2N5114UB CAD Models
MX2N5114UB Part Data Attributes:
|
MX2N5114UB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX2N5114UB
Microchip Technology Inc
Small Signal Field-Effect Transistor, P-Channel, Junction FET
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES |
Alternate Parts for MX2N5114UB
This table gives cross-reference parts and alternative options found for MX2N5114UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX2N5114UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N5114UB | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, CERAMIC PACKAGE-3 | Microsemi Corporation | MX2N5114UB vs JANTXV2N5114UB |