Datasheets
NE555DT by:

PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8

Part Details for NE555DT by STMicroelectronics

Overview of NE555DT by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NE555DT

Part # Distributor Description Stock Price Buy
Bristol Electronics   623
RFQ
Bristol Electronics   1639
RFQ
Bristol Electronics   13
RFQ
Quest Components Timer Circuit, 8 Pin, Plastic, SOP 1440
  • 1 $0.6590
  • 20 $0.2966
  • 170 $0.1977
$0.1977 / $0.6590 Buy Now
Quest Components Timer Circuit, 8 Pin, Plastic, SOP 498
  • 1 $0.9000
  • 15 $0.4050
  • 124 $0.2700
$0.2700 / $0.9000 Buy Now
Quest Components Timer Circuit, 8 Pin, Plastic, SOP 33
  • 1 $0.7000
  • 8 $0.5600
$0.5600 / $0.7000 Buy Now
ComSIT USA GENERAL-PURPOSE SINGLE BIPOLAR TIMER 1 Func, 0.5MHz, BIPolar, PDSO8 RoHS: Compliant Europe - 2500
RFQ
NexGen Digital   32
RFQ
Chip1Cloud Standard Timer Single 0��C 70��C 8-Pin SO N T/R / IC OSC SINGLE TIMER 500KHZ 8SOIC 119400
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 70
  • 1 $1.1500
  • 100 $0.8700
  • 1,000 $0.7500
$0.7500 / $1.1500 Buy Now
DISTI # 1467741
element14 Asia-Pacific IC, TIMER, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape 0
  • 5 $0.3622
  • 10 $0.2763
  • 100 $0.1644
  • 500 $0.1274
  • 1,000 $0.0889
  • 5,000 $0.0844
  • 10,000 $0.0793
$0.0793 / $0.3622 Buy Now
DISTI # 1467741RL
element14 Asia-Pacific IC, TIMER, SMD RoHS: Compliant Min Qty: 100 Container: Reel 0
  • 100 $0.1644
  • 500 $0.1274
  • 1,000 $0.0889
  • 5,000 $0.0844
  • 10,000 $0.0793
$0.0793 / $0.1644 Buy Now
DISTI # 1467741
Farnell IC, TIMER, SMD RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape 0
  • 1 $0.5521
$0.5521 Buy Now
Win Source Electronics Standard Timer Single 0°C 70°C 8-Pin SO N T/R / IC OSC SINGLE TIMER 500KHZ 8SOIC 412247
  • 550 $0.0910
  • 1,335 $0.0750
  • 2,085 $0.0720
  • 2,860 $0.0700
  • 3,680 $0.0680
  • 4,920 $0.0610
$0.0610 / $0.0910 Buy Now

Part Details for NE555DT

NE555DT CAD Models

NE555DT Part Data Attributes:

NE555DT STMicroelectronics
Buy Now Datasheet
Compare Parts:
NE555DT STMicroelectronics PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description MICRO, PLASTIC, SO-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Additional Feature IT CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY
Analog IC - Other Type PULSE; RECTANGULAR
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Frequency-Max 0.5 MHz
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 16 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for NE555DT

This table gives cross-reference parts and alternative options found for NE555DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE555DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICM7555ID/T3 IC PULSE, 0.5 MHz, TIMER, PDSO8, 0.157 INCH, PLASTIC, SOP-8, Analog Waveform Generation Function NXP Semiconductors NE555DT vs ICM7555ID/T3
ICM7555ID PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 NXP Semiconductors NE555DT vs ICM7555ID
933975630623 IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function NXP Semiconductors NE555DT vs 933975630623
SA555D 1 Func, BIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation NE555DT vs SA555D
ICM7555CD IC PULSE, 0.5 MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Analog Waveform Generation Function NXP Semiconductors NE555DT vs ICM7555CD
LM555CM Highly Stable 555 Timer 8-SOIC 0 to 70 Texas Instruments NE555DT vs LM555CM
SE555DR Precision timer for -55 to 125C operation 8-SOIC -55 to 125 Texas Instruments NE555DT vs SE555DR
SA555DRG4 Precision timer for -55 to 85C operation 8-SOIC -40 to 85 Texas Instruments NE555DT vs SA555DRG4
ICM7555ID-T IC PULSE, 0.5 MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Analog Waveform Generation Function NXP Semiconductors NE555DT vs ICM7555ID-T
NE555D PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 STMicroelectronics NE555DT vs NE555D
Part Number Description Manufacturer Compare
SA555DRG4 Precision timer for -55 to 85C operation 8-SOIC -40 to 85 Texas Instruments NE555DT vs SA555DRG4
NE555D 1 Func, BIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation NE555DT vs NE555D
ICM7555CBA-T Analog Waveform Generation Function, CMOS, PDSO8 Harris Semiconductor NE555DT vs ICM7555CBA-T
ICM7555CBAZ-T General Purpose Timers, SOICN, /Reel Renesas Electronics Corporation NE555DT vs ICM7555CBAZ-T
MC1455DR2 Timer Circuit, SOIC-8 Narrow Body, 2500-REEL onsemi NE555DT vs MC1455DR2
ICM7555CBAZ General Purpose Timers, SOICN, /Tube Renesas Electronics Corporation NE555DT vs ICM7555CBAZ
SA556NE4 Dual precision timer w/ Extended Temperature Range 14-PDIP -40 to 85 Texas Instruments NE555DT vs SA556NE4
NA556D Dual Precision Timers 14-SOIC -40 to 105 Texas Instruments NE555DT vs NA556D
ICM7555ISA+ General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C Analog Devices Inc NE555DT vs ICM7555ISA+
SE555N PULSE; RECTANGULAR, 0.5MHz, TIMER, PDIP8, PLASTIC, DIP-8 STMicroelectronics NE555DT vs SE555N

NE555DT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NE555DT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NE555DT by STMicroelectronics

  • Please alert me when NE555DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NE555DT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NE555DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NE555DT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NE555DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NE555DT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: