Part Details for ICM7555ID/T3 by NXP Semiconductors
Overview of ICM7555ID/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICM7555ID/T3
ICM7555ID/T3 CAD Models
ICM7555ID/T3 Part Data Attributes:
|
ICM7555ID/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ICM7555ID/T3
NXP Semiconductors
IC PULSE, 0.5 MHz, TIMER, PDSO8, 0.157 INCH, PLASTIC, SOP-8, Analog Waveform Generation Function
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | LSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 0.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ICM7555ID/T3
This table gives cross-reference parts and alternative options found for ICM7555ID/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555ID/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA555D | General purpose single bipolar timer | STMicroelectronics | ICM7555ID/T3 vs SA555D |
MC1455BDG | PULSE; RECTANGULAR, TIMER, PDSO8, PLASTIC, SO-8 | onsemi | ICM7555ID/T3 vs MC1455BDG |
SE555DT | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | ICM7555ID/T3 vs SE555DT |
933975610602 | IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function | NXP Semiconductors | ICM7555ID/T3 vs 933975610602 |
NCV1455BDR2 | Timer Circuit, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | ICM7555ID/T3 vs NCV1455BDR2 |
ICM7555CD/01,118 | ICM7555CDSOT96-1 | NXP Semiconductors | ICM7555ID/T3 vs ICM7555CD/01,118 |
SE555D | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | ICM7555ID/T3 vs SE555D |
MC1455BDR2 | Timer Circuit, SOIC-8 Narrow Body, 2500-REEL | onsemi | ICM7555ID/T3 vs MC1455BDR2 |
ICM7555ID/01,112 | ICM7555IDSOT96-1 | NXP Semiconductors | ICM7555ID/T3 vs ICM7555ID/01,112 |
ICM7555ID,623 | ICM7555IDSOT96-1 | NXP Semiconductors | ICM7555ID/T3 vs ICM7555ID,623 |