-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Timers, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K3899
|
Newark | Timer, Single, 1Mhz, 18V, 8-Soic, Frequency:1Mhz, Supply Voltage Min:2V, Supply Voltage Max:18V, Digital Ic Case:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Msl:- Rohs Compliant: Yes |Renesas ICM7555CBAZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3252 |
|
$0.3200 / $0.4370 | Buy Now |
DISTI #
94M7721
|
Newark | Ic, Timer, General Purpose, Frequency:1Mhz, Supply Voltage Min:2V, Supply Voltage Max:18V, Digital Ic Case:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Phthalates Rohs Compliant: Yes |Renesas ICM7555CBAZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 / $0.9500 | Buy Now |
DISTI #
ICM7555CBAZ-ND
|
DigiKey | IC OSC SINGLE TIMER 1MHZ 8-SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
43032 In Stock |
|
$0.3000 / $0.6400 | Buy Now |
DISTI #
ICM7555CBAZ
|
Avnet Americas | Standard Timer Single 8-Pin SOIC N - Rail/Tube (Alt: ICM7555CBAZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 1 Container: Tube | 7840 |
|
$0.3048 / $0.3480 | Buy Now |
DISTI #
57K3899
|
Avnet Americas | Standard Timer Single 8-Pin SOIC N (Alt: 57K3899) RoHS: Compliant Package Multiple: 1 Lead time: 25 Weeks, 4 Days | 3252 Partner Stock |
|
$0.9460 | Buy Now |
DISTI #
968-ICM7555CBAZ
|
Mouser Electronics | Timers & Support Products GEN PURPSE CMOS TIMR COM RoHS: Compliant | 5674 |
|
$0.3200 / $0.9000 | Buy Now |
|
Future Electronics | ICM7555 Series 2 - 18 V 60 uA 1 MHz General Purpose CMOS Timer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3962Tube |
|
$0.3100 / $0.3750 | Buy Now |
|
Renesas Electronics America | IC OSC SINGLE TIMER 1MHZ 8-SOIC Min Qty: 1 Container: Tube | 43032 |
|
$0.3000 / $0.6400 | Buy Now |
|
Quest Components | SQUARE, 1 MHz, TIMER, PDSO8 | 6072 |
|
$0.6645 / $2.2150 | Buy Now |
DISTI #
ICM7555CBAZ
|
Avnet Americas | Standard Timer Single 8-Pin SOIC N - Rail/Tube (Alt: ICM7555CBAZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 1 Container: Tube | 7840 |
|
$0.3048 / $0.3480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM7555CBAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7555CBAZ
Renesas Electronics Corporation
General Purpose Timers, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks, 4 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 1 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ICM7555CBAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555CBAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7555ISA+T | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555CBAZ vs ICM7555ISA+T |
CA0555CM96 | 1 Func, BIPolar, PDSO8 | Harris Semiconductor | ICM7555CBAZ vs CA0555CM96 |
ICM7555ISA | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555CBAZ vs ICM7555ISA |
ICM7555CBA | 1 Func, 0.1MHz, PDSO8 | Rochester Electronics LLC | ICM7555CBAZ vs ICM7555CBA |
ICM7555ISA+ | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | ICM7555CBAZ vs ICM7555ISA+ |
ICM7555CBA-T | 1 Func, 1MHz, CMOS, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | ICM7555CBAZ vs ICM7555CBA-T |
ICM7555ESA+ | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ICM7555CBAZ vs ICM7555ESA+ |
ICM7555ISA+T | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | ICM7555CBAZ vs ICM7555ISA+T |
ICM7555CBA | SQUARE, 1MHz, TIMER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ICM7555CBAZ vs ICM7555CBA |
ICM7555ESA-T | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555CBAZ vs ICM7555ESA-T |