Datasheets
LM555CM by:

Highly Stable 555 Timer 8-SOIC 0 to 70

Part Details for LM555CM by Texas Instruments

Overview of LM555CM by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring

Price & Stock for LM555CM

Part # Distributor Description Stock Price Buy
DISTI # 296-35135-5-ND
DigiKey IC OSC SGL TIMER 100KHZ 8-SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube 244
In Stock
  • 1 $1.9600
  • 10 $1.7640
  • 95 $1.4177
$1.4177 / $1.9600 Buy Now
DISTI # 926-LM555CM
Mouser Electronics Timers & Support Products Highly Stable 555 Timer 8-SOIC 0 to 70 RoHS: Not Compliant 0
  • 95 $1.3700
  • 285 $1.3000
  • 570 $1.1300
  • 1,045 $0.9650
  • 2,565 $0.8980
  • 5,035 $0.8650
$0.8650 / $1.3700 Order Now
DISTI # E54:1762_00058898
Arrow Electronics Standard Timer Single 0°C 70°C 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 475 Package Multiple: 95 Lead time: 20 Weeks Date Code: 2231 Europe - 475
  • 475 $1.1801
  • 570 $1.0409
  • 1,045 $0.9182
  • 2,565 $0.8629
  • 5,035 $0.8350
  • 9,500 $0.8301
$0.8301 / $1.1801 Buy Now
Quest Components Timer Circuit, 8 Pin, Plastic, SOP 2
  • 1 $1.6220
$1.6220 Buy Now

Part Details for LM555CM

LM555CM CAD Models

LM555CM Part Data Attributes:

LM555CM Texas Instruments
Buy Now Datasheet
Compare Parts:
LM555CM Texas Instruments Highly Stable 555 Timer 8-SOIC 0 to 70
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Lifetime Buy
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1993-01-01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type PULSE; RECTANGULAR
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 15 mA
Supply Voltage-Max (Vsup) 16 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for LM555CM

This table gives cross-reference parts and alternative options found for LM555CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM555CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SA555D General purpose single bipolar timer STMicroelectronics LM555CM vs SA555D
MC1455BDG PULSE; RECTANGULAR, TIMER, PDSO8, PLASTIC, SO-8 onsemi LM555CM vs MC1455BDG
SE555DT PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 STMicroelectronics LM555CM vs SE555DT
933975610602 IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function NXP Semiconductors LM555CM vs 933975610602
NCV1455BDR2 Timer Circuit, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified onsemi LM555CM vs NCV1455BDR2
ICM7555CD/01,118 ICM7555CDSOT96-1 NXP Semiconductors LM555CM vs ICM7555CD/01,118
SE555D PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 STMicroelectronics LM555CM vs SE555D
MC1455BDR2 Timer Circuit, SOIC-8 Narrow Body, 2500-REEL onsemi LM555CM vs MC1455BDR2
ICM7555ID/01,112 ICM7555IDSOT96-1 NXP Semiconductors LM555CM vs ICM7555ID/01,112
ICM7555ID,623 ICM7555IDSOT96-1 NXP Semiconductors LM555CM vs ICM7555ID,623
Part Number Description Manufacturer Compare
SE555DT PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 STMicroelectronics LM555CM vs SE555DT
CA0555M IC,TIMER,BIPOLAR,SOP,8PIN,PLASTIC Intersil Corporation LM555CM vs CA0555M
935274819118 PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 NXP Semiconductors LM555CM vs 935274819118
ICM7555ID/01,112 ICM7555IDSOT96-1 NXP Semiconductors LM555CM vs ICM7555ID/01,112
MC1455BDR2 Timer Circuit, SOIC-8 Narrow Body, 2500-REEL onsemi LM555CM vs MC1455BDR2
ICM7555IBAT 1 Func, 0.1MHz, PDSO8 Rochester Electronics LLC LM555CM vs ICM7555IBAT
MC1455BDG PULSE; RECTANGULAR, TIMER, PDSO8, PLASTIC, SO-8 onsemi LM555CM vs MC1455BDG
NE555N 1 Func, 0.5MHz, BIPolar, PDIP8 Signetics LM555CM vs NE555N
NE555D PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 STMicroelectronics LM555CM vs NE555D
SA555D Precision timer for -55 to 85C operation 8-SOIC -40 to 85 Texas Instruments LM555CM vs SA555D

LM555CM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM555CM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM555CM by Texas Instruments

  • Please alert me when LM555CM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM555CM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM555CM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM555CM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM555CM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM555CM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: