Part Details for ICM7555CD by NXP Semiconductors
Overview of ICM7555CD by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICM7555CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNC, 0.5MHZ, CMOS, PDSO8 | 11 |
|
$0.3750 / $0.4500 | Buy Now |
|
ComSIT USA | GENERAL PURPOSE CMOS TIMER 1 Func, 0.5MHz, CMOS, PDSO8 RoHS: Not Compliant | Europe - 133 |
|
RFQ |
Part Details for ICM7555CD
ICM7555CD CAD Models
ICM7555CD Part Data Attributes:
|
ICM7555CD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ICM7555CD
NXP Semiconductors
IC PULSE, 0.5 MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Analog Waveform Generation Function
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 0.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for ICM7555CD
This table gives cross-reference parts and alternative options found for ICM7555CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA555D | General purpose single bipolar timer | STMicroelectronics | ICM7555CD vs SA555D |
MC1455BDG | PULSE; RECTANGULAR, TIMER, PDSO8, PLASTIC, SO-8 | onsemi | ICM7555CD vs MC1455BDG |
SE555DT | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | ICM7555CD vs SE555DT |
933975610602 | IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function | NXP Semiconductors | ICM7555CD vs 933975610602 |
NCV1455BDR2 | Timer Circuit, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | ICM7555CD vs NCV1455BDR2 |
ICM7555CD/01,118 | ICM7555CDSOT96-1 | NXP Semiconductors | ICM7555CD vs ICM7555CD/01,118 |
SE555D | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | ICM7555CD vs SE555D |
MC1455BDR2 | Timer Circuit, SOIC-8 Narrow Body, 2500-REEL | onsemi | ICM7555CD vs MC1455BDR2 |
ICM7555ID/01,112 | ICM7555IDSOT96-1 | NXP Semiconductors | ICM7555CD vs ICM7555ID/01,112 |
ICM7555ID,623 | ICM7555IDSOT96-1 | NXP Semiconductors | ICM7555CD vs ICM7555ID,623 |