Part Details for NE555D by Fairchild Semiconductor Corporation
Overview of NE555D by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE555D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 1 |
|
$0.8256 | Buy Now |
|
Rochester Electronics | NE555 Single Precision Timer ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1141 |
|
$0.3669 / $0.4317 | Buy Now |
Part Details for NE555D
NE555D CAD Models
NE555D Part Data Attributes:
|
NE555D
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NE555D
Fairchild Semiconductor Corporation
1 Func, BIPolar, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NE555D
This table gives cross-reference parts and alternative options found for NE555D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE555D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA555D | General purpose single bipolar timer | STMicroelectronics | NE555D vs SA555D |
MC1455BDG | PULSE; RECTANGULAR, TIMER, PDSO8, PLASTIC, SO-8 | onsemi | NE555D vs MC1455BDG |
SE555DT | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | NE555D vs SE555DT |
933975610602 | IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function | NXP Semiconductors | NE555D vs 933975610602 |
NCV1455BDR2 | Timer Circuit, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | NE555D vs NCV1455BDR2 |
ICM7555CD/01,118 | ICM7555CDSOT96-1 | NXP Semiconductors | NE555D vs ICM7555CD/01,118 |
SE555D | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | NE555D vs SE555D |
MC1455BDR2 | Timer Circuit, SOIC-8 Narrow Body, 2500-REEL | onsemi | NE555D vs MC1455BDR2 |
ICM7555ID/01,112 | ICM7555IDSOT96-1 | NXP Semiconductors | NE555D vs ICM7555ID/01,112 |
ICM7555ID,623 | ICM7555IDSOT96-1 | NXP Semiconductors | NE555D vs ICM7555ID,623 |