Part Details for ICM7555CBA-T by Harris Semiconductor
Overview of ICM7555CBA-T by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for ICM7555CBA-T
ICM7555CBA-T CAD Models
ICM7555CBA-T Part Data Attributes:
|
ICM7555CBA-T
Harris Semiconductor
Buy Now
|
Compare Parts:
ICM7555CBA-T
Harris Semiconductor
Analog Waveform Generation Function, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for ICM7555CBA-T
This table gives cross-reference parts and alternative options found for ICM7555CBA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555CBA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7555ISA+T | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555CBA-T vs ICM7555ISA+T |
CA0555CM96 | 1 Func, BIPolar, PDSO8 | Harris Semiconductor | ICM7555CBA-T vs CA0555CM96 |
ICM7555ISA | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555CBA-T vs ICM7555ISA |
ICM7555CBA | 1 Func, 0.1MHz, PDSO8 | Rochester Electronics LLC | ICM7555CBA-T vs ICM7555CBA |
ICM7555ISA+ | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | ICM7555CBA-T vs ICM7555ISA+ |
ICM7555CBA-T | 1 Func, 1MHz, CMOS, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | ICM7555CBA-T vs ICM7555CBA-T |
ICM7555ESA+ | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ICM7555CBA-T vs ICM7555ESA+ |
ICM7555CBAZ | General Purpose Timers, SOICN, /Tube | Renesas Electronics Corporation | ICM7555CBA-T vs ICM7555CBAZ |
ICM7555ISA+T | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | ICM7555CBA-T vs ICM7555ISA+T |
ICM7555CBA | SQUARE, 1MHz, TIMER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ICM7555CBA-T vs ICM7555CBA |