-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Precision Timer 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NE555 - Precision Timer, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2890 |
|
$0.0982 / $0.1155 | Buy Now |
|
Chip1Cloud | IC OSC SGL TIMER 100KHZ 8-SOIC / 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC | 198850 |
|
RFQ | |
|
Win Source Electronics | IC OSC SGL TIMER 100KHZ 8-SOIC / 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC | 331629 |
|
$0.0800 / $0.1190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NE555DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE555DE4
Texas Instruments
Single Precision Timer 8-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NE555DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE555DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7555ID/T3 | IC PULSE, 0.5 MHz, TIMER, PDSO8, 0.157 INCH, PLASTIC, SOP-8, Analog Waveform Generation Function | NXP Semiconductors | NE555DE4 vs ICM7555ID/T3 |
ICM7555ID | PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | NE555DE4 vs ICM7555ID |
933975630623 | IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function | NXP Semiconductors | NE555DE4 vs 933975630623 |
SA555D | 1 Func, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | NE555DE4 vs SA555D |
ICM7555CD | IC PULSE, 0.5 MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Analog Waveform Generation Function | NXP Semiconductors | NE555DE4 vs ICM7555CD |
LM555CM | Highly Stable 555 Timer 8-SOIC 0 to 70 | Texas Instruments | NE555DE4 vs LM555CM |
SE555DR | Precision timer for -55 to 125C operation 8-SOIC -55 to 125 | Texas Instruments | NE555DE4 vs SE555DR |
SA555DRG4 | Precision timer for -55 to 85C operation 8-SOIC -40 to 85 | Texas Instruments | NE555DE4 vs SA555DRG4 |
ICM7555ID-T | IC PULSE, 0.5 MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Analog Waveform Generation Function | NXP Semiconductors | NE555DE4 vs ICM7555ID-T |
NE555D | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | NE555DE4 vs NE555D |