Datasheets
NE555D by:

PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8

Part Details for NE555D by STMicroelectronics

Overview of NE555D by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NE555D

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 12 70
  • 12 $0.4500
  • 35 $0.2250
$0.2250 / $0.4500 Buy Now
Bristol Electronics   48
RFQ
Bristol Electronics   Min Qty: 7 728
  • 7 $0.7313
  • 29 $0.4753
  • 107 $0.2742
  • 366 $0.2340
$0.2340 / $0.7313 Buy Now
Quest Components Timer Circuit, 8 Pin, Plastic, SOP 56
  • 1 $0.6000
  • 9 $0.3000
  • 34 $0.1800
$0.1800 / $0.6000 Buy Now
Quest Components Timer Circuit, 8 Pin, Plastic, SOP 582
  • 1 $0.9750
  • 27 $0.4875
  • 124 $0.2925
$0.2925 / $0.9750 Buy Now
Quest Components Timer Circuit, 8 Pin, Plastic, SOP 38
  • 1 $1.2950
  • 5 $1.0360
  • 20 $0.7770
$0.7770 / $1.2950 Buy Now
Quest Components Timer Circuit, 8 Pin, Plastic, SOP 5134
  • 1 $1.3760
  • 1,454 $0.4816
  • 3,116 $0.4128
$0.4128 / $1.3760 Buy Now
Quest Components Timer Circuit, 8 Pin, Plastic, SOP 949
  • 1 $1.3760
  • 74 $0.6880
  • 292 $0.5504
$0.5504 / $1.3760 Buy Now
Velocity Electronics Our Stock 51
RFQ
Chip 1 Exchange INSTOCK 1098
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 262
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now
DISTI # 1737167
Farnell BIPOLAR TIMER, SINGLE, GEN PURPOSE RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each 0
  • 1 $0.2133
$0.2133 Buy Now

Part Details for NE555D

NE555D CAD Models

NE555D Part Data Attributes:

NE555D STMicroelectronics
Buy Now Datasheet
Compare Parts:
NE555D STMicroelectronics PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description MICRO, PLASTIC, SO-8
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Additional Feature IT CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY
Analog IC - Other Type PULSE; RECTANGULAR
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Frequency-Max 0.5 MHz
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 16 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for NE555D

This table gives cross-reference parts and alternative options found for NE555D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE555D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICM7555ID/T3 IC PULSE, 0.5 MHz, TIMER, PDSO8, 0.157 INCH, PLASTIC, SOP-8, Analog Waveform Generation Function NXP Semiconductors NE555D vs ICM7555ID/T3
ICM7555ID PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 NXP Semiconductors NE555D vs ICM7555ID
933975630623 IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function NXP Semiconductors NE555D vs 933975630623
SA555D 1 Func, BIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation NE555D vs SA555D
ICM7555CD IC PULSE, 0.5 MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Analog Waveform Generation Function NXP Semiconductors NE555D vs ICM7555CD
LM555CM Highly Stable 555 Timer 8-SOIC 0 to 70 Texas Instruments NE555D vs LM555CM
SE555DR Precision timer for -55 to 125C operation 8-SOIC -55 to 125 Texas Instruments NE555D vs SE555DR
SA555DRG4 Precision timer for -55 to 85C operation 8-SOIC -40 to 85 Texas Instruments NE555D vs SA555DRG4
ICM7555ID-T IC PULSE, 0.5 MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Analog Waveform Generation Function NXP Semiconductors NE555D vs ICM7555ID-T
SA555D General purpose single bipolar timer STMicroelectronics NE555D vs SA555D
Part Number Description Manufacturer Compare
SA555DRG4 Precision timer for -55 to 85C operation 8-SOIC -40 to 85 Texas Instruments NE555D vs SA555DRG4
NE555D 1 Func, BIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation NE555D vs NE555D
ICM7555CBA-T Analog Waveform Generation Function, CMOS, PDSO8 Harris Semiconductor NE555D vs ICM7555CBA-T
ICM7555CBAZ-T General Purpose Timers, SOICN, /Reel Renesas Electronics Corporation NE555D vs ICM7555CBAZ-T
MC1455DR2 Timer Circuit, SOIC-8 Narrow Body, 2500-REEL onsemi NE555D vs MC1455DR2
ICM7555CBAZ General Purpose Timers, SOICN, /Tube Renesas Electronics Corporation NE555D vs ICM7555CBAZ
SA556NE4 Dual precision timer w/ Extended Temperature Range 14-PDIP -40 to 85 Texas Instruments NE555D vs SA556NE4
NA556D Dual Precision Timers 14-SOIC -40 to 105 Texas Instruments NE555D vs NA556D
ICM7555ISA+ General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C Analog Devices Inc NE555D vs ICM7555ISA+
SE555N PULSE; RECTANGULAR, 0.5MHz, TIMER, PDIP8, PLASTIC, DIP-8 STMicroelectronics NE555D vs SE555N

NE555D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NE555D by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NE555D by STMicroelectronics

  • Please alert me when NE555D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NE555D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NE555D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NE555D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NE555D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NE555D by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: