Part Details for NCP2823AFCCT2G by onsemi
Overview of NCP2823AFCCT2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP2823AFCCT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0490
|
Newark | 3W Filterless Class D Aud/Dsftp |Onsemi NCP2823AFCCT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 | Buy Now |
DISTI #
V72:2272_18357494
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 1.8W Class-D 9-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1910 Container: Cut Strips | Americas - 2695 |
|
$0.0815 / $0.1081 | Buy Now |
|
Rochester Electronics | NCP2823 - Audio Amplifier, PBGA9 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 17700 |
|
$0.2539 / $0.2987 | Buy Now |
Part Details for NCP2823AFCCT2G
NCP2823AFCCT2G CAD Models
NCP2823AFCCT2G Part Data Attributes:
|
NCP2823AFCCT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP2823AFCCT2G
onsemi
Audio Power Amplifier, 3.0 W, Filterless, Class D with Backside Laminate Coating, 9 Pin Flip-Chip, 1.45 x 1.45 mm, 3000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 9 Pin Flip-Chip, 1.45 x 1.45 mm | |
Pin Count | 9 | |
Manufacturer Package Code | 499AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NCP2823AFCCT2G
This table gives cross-reference parts and alternative options found for NCP2823AFCCT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP2823AFCCT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP2823AFCT2G | Audio Power Amplifier, 3.0 W, Filterless, Class D, 9 Pin Flip-Chip, 1.45 x 1.45 mm, 3000-DSFTP | onsemi | NCP2823AFCCT2G vs NCP2823AFCT2G |