Part Details for NCP2993FCT2G by onsemi
Overview of NCP2993FCT2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP2993FCT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8421
|
Newark | Ncp2993Fct2G, Motor Driver Ic |Onsemi NCP2993FCT2G Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4740 / $0.5220 | Buy Now |
|
Rochester Electronics | Audio Amplifier, 1.3W, 1 Channel(s), PBGA9 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 249676 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for NCP2993FCT2G
NCP2993FCT2G CAD Models
NCP2993FCT2G Part Data Attributes:
|
NCP2993FCT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP2993FCT2G
onsemi
Audio Power Amplifier, 1.3 W, with Selectable Fast Turn-On Time NCP2993FCT2G, WLCSP9, 1.22X1.22, 3000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP9, 1.22X1.22 | |
Package Description | CSP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | 499BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.22 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.66 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.22 mm |
Alternate Parts for NCP2993FCT2G
This table gives cross-reference parts and alternative options found for NCP2993FCT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP2993FCT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2005D1DGN | 1.4-W, mono analog input class-d speaker amp with 1.8-V logic compatibility on shutdown pin 8-HVSSOP -40 to 85 | Texas Instruments | NCP2993FCT2G vs TPA2005D1DGN |
TPA6203AIDRB | 1.25W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3 X 3 MM, GREEN, PLASTIC, SON-8 | Texas Instruments | NCP2993FCT2G vs TPA6203AIDRB |
TPA2034D1YZFT | 2.75-W, mono, analog input Class-D audio amplifier with fixed 4 V/V gain 9-DSBGA -40 to 85 | Texas Instruments | NCP2993FCT2G vs TPA2034D1YZFT |
MAX9700BETB+T | Audio Amplifier, 0.8W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-10 | Maxim Integrated Products | NCP2993FCT2G vs MAX9700BETB+T |
TPA2005D1DGNRG4 | 1.4-W Mono Class-D Audio Amplifier (TPA2005) 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | NCP2993FCT2G vs TPA2005D1DGNRG4 |
MAX98502EWE+T | Audio Amplifier, | Maxim Integrated Products | NCP2993FCT2G vs MAX98502EWE+T |
MAX98500EWE+ | Audio Amplifier, 2.2W, 1 Channel(s), 1 Func, PBGA16, 2.10 X 2.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLP-16 | Maxim Integrated Products | NCP2993FCT2G vs MAX98500EWE+ |
MAX9830AETA+ | Audio Amplifier, 2.25W, 1 Channel(s), 1 Func, CMOS, PDSO8, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-8 | Maxim Integrated Products | NCP2993FCT2G vs MAX9830AETA+ |
TPA2037D1YFFT | 3.2-W, mono, analog input Class-D audio amplifier with fixed 6 dB gain & short-circuit protection 9-DSBGA -40 to 85 | Texas Instruments | NCP2993FCT2G vs TPA2037D1YFFT |
MAX9700CETB+ | Audio Amplifier, 0.8W, 1 Channel(s), 1 Func, BICMOS, TDFN-10 | Maxim Integrated Products | NCP2993FCT2G vs MAX9700CETB+ |