NCP2823AFCCT2G
vs
NCP2993FCT2G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Part Package Code |
9 Pin Flip-Chip, 1.45 x 1.45 mm
|
WLCSP9, 1.22X1.22
|
Pin Count |
9
|
9
|
Manufacturer Package Code |
499AL
|
499BM
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Consumer IC Type |
CLASS D AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
JESD-30 Code |
S-PBGA-B9
|
S-PBGA-B9
|
JESD-609 Code |
e1
|
|
Moisture Sensitivity Level |
1
|
|
Number of Terminals |
9
|
9
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FBGA
|
VFBGA
|
Package Equivalence Code |
BGA9,3X3,20
|
BGA9,3X3,16
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
5 mA
|
3.5 mA
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.4 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
CSP-9
|
Bandwidth-Nom |
|
20 kHz
|
Length |
|
1.22 mm
|
Number of Channels |
|
1
|
Number of Functions |
|
1
|
Output Power-Nom |
|
1.3 W
|
Seated Height-Max |
|
0.66 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
2.5 V
|
Width |
|
1.22 mm
|
|
|
|
Compare NCP2823AFCCT2G with alternatives
Compare NCP2993FCT2G with alternatives