Part Details for TPA6203A1DRBR by Texas Instruments
Overview of TPA6203A1DRBR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TPA6203A1DRBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19790-1-ND
|
DigiKey | IC AMP CLASS AB MONO 1.25W 8SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6040 In Stock |
|
$0.3568 / $0.9200 | Buy Now |
DISTI #
595-TPA6203A1DRBR
|
Mouser Electronics | Audio Amplifiers Mono Fully Diff Class-AB RoHS: Compliant | 4240 |
|
$0.3490 / $0.8900 | Buy Now |
|
Quest Components | 1.25W, 1 CHANNEL(S), 1 FUNC, CMOS, PQCC8 | 779 |
|
$1.1567 / $2.8040 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 1.25W MONO 8SON | 6000 |
|
RFQ |
Part Details for TPA6203A1DRBR
TPA6203A1DRBR CAD Models
TPA6203A1DRBR Part Data Attributes:
|
TPA6203A1DRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6203A1DRBR
Texas Instruments
1.25-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 104 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.25 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TPA6203A1DRBR
This table gives cross-reference parts and alternative options found for TPA6203A1DRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6203A1DRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6203AIDRB | 1.25W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3 X 3 MM, GREEN, PLASTIC, SON-8 | Texas Instruments | TPA6203A1DRBR vs TPA6203AIDRB |
TPA6203A1DRBRG4 | 1.25-W Mono, Fully Differential, Class-AB Audio Amplifier 8-SON -40 to 85 | Texas Instruments | TPA6203A1DRBR vs TPA6203A1DRBRG4 |
TPA6203A1DRBG4 | 1.25-W Mono, Fully Differential, Class-AB Audio Amplifier 8-SON -40 to 85 | Texas Instruments | TPA6203A1DRBR vs TPA6203A1DRBG4 |