-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Power Amplifier, 3.0 W, Filterless, Class D, 9 Pin Flip-Chip, 1.45 x 1.45 mm, 3000-DSFTP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R2605
|
Newark | Audio Power Amplifier, 3.0 W, Filterless, Class D/Dsftp |Onsemi NCP2823AFCT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3020 / $0.3930 | Buy Now |
DISTI #
2156-NCP2823AFCT2G-OS-ND
|
DigiKey | IC AMP D MONO 1.8W 9FLIPCHIP Min Qty: 1 Lead time: 99 Weeks Container: Bulk MARKETPLACE PRODUCT |
130459 In Stock |
|
$0.3500 | Buy Now |
DISTI #
NCP2823AFCT2GOSCT-ND
|
DigiKey | IC AMP D MONO 1.8W 9FLIPCHIP Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3 In Stock |
|
$0.8900 | Buy Now |
|
Rochester Electronics | NCP2823 - Audio Amplifier, 1.8W, 1 Channel(s), PBGA9 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 130459 |
|
$0.3045 / $0.3582 | Buy Now |
DISTI #
NCP2823AFCT2G
|
TME | IC: audio amplifier, Pout: 1.5W, 2.5÷5.5VDC, Amp.class: D, WLCSP9 Min Qty: 1 | 0 |
|
$0.4120 / $0.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP2823AFCT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP2823AFCT2G
onsemi
Audio Power Amplifier, 3.0 W, Filterless, Class D, 9 Pin Flip-Chip, 1.45 x 1.45 mm, 3000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | 9 Pin Flip-Chip, 1.45 x 1.45 mm | |
Package Description | VFBGA, BGA9,3X3,20 | |
Pin Count | 9 | |
Manufacturer Package Code | 499AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.8 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.66 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.45 mm |
This table gives cross-reference parts and alternative options found for NCP2823AFCT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP2823AFCT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP2823AFCCT2G | Audio Power Amplifier, 3.0 W, Filterless, Class D with Backside Laminate Coating, 9 Pin Flip-Chip, 1.45 x 1.45 mm, 3000-DSFTP | onsemi | NCP2823AFCT2G vs NCP2823AFCCT2G |