Part Details for NCP2823BFCT1G by onsemi
Overview of NCP2823BFCT1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP2823BFCT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NCP2823BFCT1G-OS-ND
|
DigiKey | IC AMP CLASS D MONO 3W 9FLIPCHIP Min Qty: 1 Lead time: 99 Weeks Container: Bulk MARKETPLACE PRODUCT |
69788 In Stock |
|
$0.3400 | Buy Now |
DISTI #
NCP2823BFCT1GOSCT-ND
|
DigiKey | IC AMP CLASS D MONO 3W 9FLIPCHIP Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6 In Stock |
|
$0.9400 | Buy Now |
DISTI #
NCP2823BFCT1G
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1.72W Class-D 9-Pin WLCSP T/R - Tape and Reel (Alt: NCP2823BFCT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000 |
|
RFQ | |
|
Rochester Electronics | NCP2823 - Audio Amplifier, 3W, 1 Channel(s), PBGA9 RoHS: Compliant Status: Obsolete Min Qty: 1 | 69788 |
|
$0.2944 / $0.3464 | Buy Now |
DISTI #
NCP2823BFCT1G
|
TME | IC: audio amplifier, Pout: 3W, 2.5÷5.5VDC, Amp.class: D, WLCSP9, 4Ω Min Qty: 1 | 0 |
|
$0.4020 / $0.7760 | RFQ |
Part Details for NCP2823BFCT1G
NCP2823BFCT1G CAD Models
NCP2823BFCT1G Part Data Attributes:
|
NCP2823BFCT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP2823BFCT1G
onsemi
Audio Power Amplifier, 3.0 W, Filterless, Class D, 9 Pin Flip-Chip, 1.45 x 1.45 mm, 3000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | 9 Pin Flip-Chip, 1.45 x 1.45 mm | |
Package Description | VFBGA, BGA9,3X3,20 | |
Pin Count | 9 | |
Manufacturer Package Code | 499AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.66 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.45 mm |
Alternate Parts for NCP2823BFCT1G
This table gives cross-reference parts and alternative options found for NCP2823BFCT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP2823BFCT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2005D1DGN | 1.4-W, mono analog input class-d speaker amp with 1.8-V logic compatibility on shutdown pin 8-HVSSOP -40 to 85 | Texas Instruments | NCP2823BFCT1G vs TPA2005D1DGN |
TPA6203AIDRB | 1.25W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3 X 3 MM, GREEN, PLASTIC, SON-8 | Texas Instruments | NCP2823BFCT1G vs TPA6203AIDRB |
TPA2034D1YZFT | 2.75-W, mono, analog input Class-D audio amplifier with fixed 4 V/V gain 9-DSBGA -40 to 85 | Texas Instruments | NCP2823BFCT1G vs TPA2034D1YZFT |
MAX9700BETB+T | Audio Amplifier, 0.8W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-10 | Maxim Integrated Products | NCP2823BFCT1G vs MAX9700BETB+T |
TPA2005D1DGNRG4 | 1.4-W Mono Class-D Audio Amplifier (TPA2005) 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | NCP2823BFCT1G vs TPA2005D1DGNRG4 |
MAX98502EWE+T | Audio Amplifier, | Maxim Integrated Products | NCP2823BFCT1G vs MAX98502EWE+T |
MAX98500EWE+ | Audio Amplifier, 2.2W, 1 Channel(s), 1 Func, PBGA16, 2.10 X 2.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLP-16 | Maxim Integrated Products | NCP2823BFCT1G vs MAX98500EWE+ |
MAX9830AETA+ | Audio Amplifier, 2.25W, 1 Channel(s), 1 Func, CMOS, PDSO8, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-8 | Maxim Integrated Products | NCP2823BFCT1G vs MAX9830AETA+ |
TPA2037D1YFFT | 3.2-W, mono, analog input Class-D audio amplifier with fixed 6 dB gain & short-circuit protection 9-DSBGA -40 to 85 | Texas Instruments | NCP2823BFCT1G vs TPA2037D1YFFT |
MAX9700CETB+ | Audio Amplifier, 0.8W, 1 Channel(s), 1 Func, BICMOS, TDFN-10 | Maxim Integrated Products | NCP2823BFCT1G vs MAX9700CETB+ |