Part Details for MAX9830AETA+ by Maxim Integrated Products
Overview of MAX9830AETA+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX9830AETA+
MAX9830AETA+ CAD Models
MAX9830AETA+ Part Data Attributes
|
MAX9830AETA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9830AETA+
Maxim Integrated Products
Audio Amplifier, 2.25W, 1 Channel(s), 1 Func, CMOS, PDSO8, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.25 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX9830AETA+
This table gives cross-reference parts and alternative options found for MAX9830AETA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9830AETA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS2007IQT | STMicroelectronics | Check for Price | 3W filter free class D audio power amplifier with fixed gain | MAX9830AETA+ vs TS2007IQT |
NCP2823AFCT2G | onsemi | $0.4043 | Audio Power Amplifier, 3.0 W, Filterless, Class D, 9 Pin Flip-Chip, 1.45 x 1.45 mm, 3000-DSFTP | MAX9830AETA+ vs NCP2823AFCT2G |
MAX98300ETA+T | Maxim Integrated Products | $1.3295 | Audio Amplifier, 2.6W, 1 Channel(s), 1 Func, CMOS, PDSO8, TDFN-8 | MAX9830AETA+ vs MAX98300ETA+T |
MAX9712ETB+ | Maxim Integrated Products | Check for Price | Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, TDFN-10 | MAX9830AETA+ vs MAX9712ETB+ |
TPA2037D1YFFT | Texas Instruments | Check for Price | 3.2-W, mono, analog input Class-D audio amplifier with fixed 6 dB gain & short-circuit protection 9-DSBGA -40 to 85 | MAX9830AETA+ vs TPA2037D1YFFT |
MAX4295ESE+ | Maxim Integrated Products | $5.7411 | Audio Amplifier, 2W, 1 Channel(s), 1 Func, BICMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX9830AETA+ vs MAX4295ESE+ |
NCP2820FCT1 | onsemi | Check for Price | IC 2.63 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, FCSP-9, Audio/Video Amplifier | MAX9830AETA+ vs NCP2820FCT1 |
MAX9700DETB+T | Maxim Integrated Products | Check for Price | Audio Amplifier, 0.8W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-10 | MAX9830AETA+ vs MAX9700DETB+T |
MAX9700BETB+ | Maxim Integrated Products | Check for Price | Audio Amplifier, 0.8W, 1 Channel(s), 1 Func, BICMOS, TDFN-10 | MAX9830AETA+ vs MAX9700BETB+ |
TPA0211DGN | Texas Instruments | $1.3645 | 2-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | MAX9830AETA+ vs TPA0211DGN |