Part Details for MP7228KN by Exar Corporation
Overview of MP7228KN by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for MP7228KN
MP7228KN CAD Models
MP7228KN Part Data Attributes:
|
MP7228KN
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
MP7228KN
Exar Corporation
D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.485 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MP7228KN
This table gives cross-reference parts and alternative options found for MP7228KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7228KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7228ABNZ | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | MP7228KN vs AD7228ABNZ |
AD7228KNZ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDIP24, SKINNY, PLASTIC, DIP-24 | Rochester Electronics LLC | MP7228KN vs AD7228KNZ |
MX7228BQ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | MP7228KN vs MX7228BQ |
AD7228ABN | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | MP7228KN vs AD7228ABN |
5962-8866301LX | IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, 1.280 X 0.300 INCH, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | MP7228KN vs 5962-8866301LX |
5962-8866301LA | IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, 1.280 X 0.300 INCH, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | MP7228KN vs 5962-8866301LA |
AD7228KN | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | MP7228KN vs AD7228KN |
MX7228TQ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | MP7228KN vs MX7228TQ |
AD7228KNZ | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | MP7228KN vs AD7228KNZ |
AD7228TQ | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | MP7228KN vs AD7228TQ |