-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS Octal 8-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7228ABNZ-ND
|
DigiKey | IC DAC 8BIT V-OUT 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5 In Stock |
|
$49.4172 / $58.6600 | Buy Now |
DISTI #
584-AD7228ABNZ
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT OCTAL CMOS DAC IC RoHS: Compliant | 8 |
|
$49.4100 / $58.6400 | Buy Now |
|
Analog Devices Inc | 8-BIT OCTAL CMOS DAC IC Min Qty: 1 Package Multiple: 15 | 1096 |
|
$32.6500 / $58.6600 | Buy Now |
DISTI #
AD7228ABNZ
|
TME | IC: D/A converter, 8bit, 200ksps, DIP24 Min Qty: 1 | 0 |
|
$40.3000 / $48.0000 | RFQ |
|
Ameya Holding Limited | AD7228ABNZ, 8通道 8 位-Bit DAC, 200ksps, 并行接口, 24针 PDIP封装 | 1096 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7228ABNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7228ABNZ
Analog Devices Inc
LC2MOS Octal 8-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SKINNY, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.48 mm | |
Linearity Error-Max (EL) | 0.391% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7228ABNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7228ABNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7228TQ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | AD7228ABNZ vs MX7228TQ |
5962-8866301LX | IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, 1.280 X 0.300 INCH, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7228ABNZ vs 5962-8866301LX |
AD7228KNZ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDIP24, SKINNY, PLASTIC, DIP-24 | Rochester Electronics LLC | AD7228ABNZ vs AD7228KNZ |
MX7228TQ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | AD7228ABNZ vs MX7228TQ |
AD7228KNZ | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | AD7228ABNZ vs AD7228KNZ |
AD7228TQ/883B | IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, 0.300 INCH, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7228ABNZ vs AD7228TQ/883B |
MX7228BQ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | AD7228ABNZ vs MX7228BQ |
AD7228ABQ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, CDIP24, SKINNY, CERDIP-24 | Rochester Electronics LLC | AD7228ABNZ vs AD7228ABQ |
AD7228KN | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDIP24, SKINNY, PLASTIC, DIP-24 | Rochester Electronics LLC | AD7228ABNZ vs AD7228KN |
MX7228KN-T | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | AD7228ABNZ vs MX7228KN-T |