Parametric results for: MP7228KN under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: mp7228kn
Select parts from the table below to compare.
Compare
Compare
MP7228KN
Exar Corporation
Check for Price No Obsolete 15 V 0.3906 % 8 NO D/A CONVERTER BINARY PARALLEL, 8 BITS -5 V 8 5 µs 18 mA BICMOS INDUSTRIAL R-PDIP-T24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 30.485 mm EXAR CORP DIP DIP, DIP24,.3 24 unknown 8542.39.00.01
MP7228KN
Micro Power Systems
Check for Price Obsolete 12 V 0.391 % 8 NO D/A CONVERTER BINARY PARALLEL, 8 BITS -5 V 1 4 µs 16 mA BICMOS INDUSTRIAL R-PDIP-T24 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL MICRO POWER SYSTEMS unknown 8542.39.00.01