Part Details for AD7228ACQ by Analog Devices Inc
Overview of AD7228ACQ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7228ACQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7228ACQ-ND
|
DigiKey | IC DAC 8BIT V-OUT 24CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
15 In Stock |
|
$81.9200 | Buy Now |
DISTI #
584-AD7228ACQ
|
Mouser Electronics | Digital to Analog Converters - DAC OCTAL 8-BIT 5-15V DAC IC RoHS: Not Compliant | 0 |
|
$81.9200 | Order Now |
|
Analog Devices Inc | OCTAL 8-BIT 5-15V DAC IC Min Qty: 1 Package Multiple: 15 | 198 |
|
$71.5600 / $81.9200 | Buy Now |
|
Rochester Electronics | AD7228A - LC2MOS Octal 8-Bit DAC RoHS: Not Compliant Status: Active Min Qty: 1 | 328 |
|
$81.2400 / $95.5800 | Buy Now |
|
Ameya Holding Limited | IC DAC 8BIT OCTAL W/AMP 24-CDIP | 198 |
|
RFQ |
Part Details for AD7228ACQ
AD7228ACQ CAD Models
AD7228ACQ Part Data Attributes:
|
AD7228ACQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7228ACQ
Analog Devices Inc
LC2MOS Octal 8-Bit DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SKINNY, CERDIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | Q-24-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.195% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7228ACQ
This table gives cross-reference parts and alternative options found for AD7228ACQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7228ACQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7228ACN | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | AD7228ACQ vs AD7228ACN |
AD7228UQ/883B | IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, 0.300 INCH, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7228ACQ vs AD7228UQ/883B |
AD7228LN | IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP24, SKINNY, PLASTIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | AD7228ACQ vs AD7228LN |
5962-8866302LB | IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, 1.280 X 0.300 INCH, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7228ACQ vs 5962-8866302LB |
5962-8866302LC | IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, 1.280 X 0.300 INCH, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7228ACQ vs 5962-8866302LC |
AD7228LNZ | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | AD7228ACQ vs AD7228LNZ |
AD7228UQ | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7228ACQ vs AD7228UQ |